Hall Effect Sensor | Analog & Digital Sensor | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Hall Effect Sensors

    Due to their ability to sense electromagnetic fields, hall effect sensor have a variety of uses in electronics and machinery applications. They are often used in conjunction with external magnets to trigger a number of desired outcomes, such as proximity sensing and as position sensors. They are found in a number of devices such as computer keyboards and fuel gauges in automobiles. Hall effect devices are used in many industries where reliable, contactless sensing is desired, with countless applications in measurement and switching.

    How do Hall Effect Sensors Work?

    Often referred to as hall sensors, these sensors are commonly used in switches. As the sensors are activated by external magnetic fields, they rely on the hall effect to trigger switches rather than relying on contacts physically touching. Contactless switching leads to reliable, quick-acting and very long-lasting operation, and so hall effect switches are often used in challenging industries.

    There are 2 different types of hall effect sensors, linear output sensors (or analogue) and digital output sensors. Linear sensors use a continuous voltage output that increases or decreases dependent on the magnetic pull from the magnetic field. Digital output has a bistable current that increases or decreases the output when the voltage rises and falls to different levels.

    The RS range of Hall Effect Sensors includes bipolar and unipolar sensors of varying ranges and output types, from trusted brands such as Honeywell, Cherry, TE Connectivity and our own RS PRO brand.

    154 Producten voor Hall Effect Sensors

    RS PRO
    NPN
    Barrel
    Panel Mount
    24 V dc
    Wire lead
    -
    40V
    -
    -
    -
    38mm
    10mm
    -
    -
    IP67
    +85°C
    RS PRO
    NPN
    Barrel
    Panel
    24 V dc
    Cable
    -
    20V
    0.5 → 2.5 mm
    -
    -
    -
    -
    -
    -
    IP67
    -
    RS PRO
    Open Collector PNP + NPN Output
    -
    -
    7.5 → 24 V dc
    Wire Lead
    -
    -
    -
    250 mA
    -
    32mm
    24mm
    10mm
    32 x 24 x 10 mm
    IP65
    +60°C
    RS PRO
    NPN
    Rectangular
    Flange Mount
    24 V dc
    3 Wire
    -
    40V
    -
    -
    -
    23mm
    13.9mm
    5.9mm
    -
    IP67
    +85°C
    RS PRO
    NPN
    Flat
    Flange Mount
    24 V dc
    3 Wire
    -
    40V
    -
    -
    -
    25.5mm
    11mm
    1.5mm
    -
    IP67
    +85°C
    RS PRO
    -
    Flat
    Flange Mount
    24 V dc
    2 Wire
    -
    40V
    -
    -
    -
    25.5mm
    11mm
    1.5mm
    -
    IP67
    +85°C
    € 6,97
    Per stuk (in een verpakking 50)
    RS PRO
    -
    Flat
    Flange Mount
    24 V dc
    2 Wire
    -
    40V
    -
    -
    -
    25.5mm
    11mm
    1.5mm
    -
    IP67
    +85°C
    RS PRO
    NPN
    Barrel
    Panel Mount
    24 V dc
    Wire lead
    -
    40V
    -
    -
    -
    38mm
    10mm
    -
    -
    IP67
    +85°C
    RS PRO
    NPN
    Barrel
    Panel Mount
    24 V dc
    Wire lead
    -
    40V
    -
    -
    -
    38mm
    10mm
    -
    -
    IP67
    +85°C
    RS PRO
    NPN
    Barrel
    Panel
    24 V dc
    Cable
    -
    20V
    0.5 → 2.5 mm
    -
    -
    -
    -
    -
    -
    IP67
    -
    RS PRO
    NPN
    Barrel
    Panel Mount
    24 V dc
    Wire lead
    -
    40V
    -
    -
    -
    38mm
    10mm
    -
    -
    IP67
    +85°C
    RS PRO
    -
    Barrel
    Panel Mount
    24 V dc
    Wire lead
    -
    40V
    -
    -
    -
    38mm
    10mm
    -
    -
    IP67
    +85°C
    RS PRO
    NPN
    Barrel
    Panel Mount
    24 V dc
    Wire lead
    -
    40V
    -
    -
    -
    38mm
    10mm
    -
    -
    IP67
    +85°C
    Honeywell
    Ratiometric
    -
    Through Hole
    4.5 → 10.5 V dc
    PCB
    -
    10.5V
    -
    1.5 mA
    -
    4.06mm
    3mm
    1.6mm
    4.06 x 3 x 1.6 mm
    -
    +150°C
    RS PRO
    NPN
    Barrel
    Panel
    24 V dc
    Cable
    -
    20V
    0.5 → 2.5 mm
    -
    -
    -
    -
    -
    -
    IP67
    -
    ZF
    NPN
    Barrel
    Panel Mount
    5 → 24 V dc
    Wire Lead
    -
    30V
    -
    25 mA
    -
    65mm
    -
    -
    -
    IP68
    +125°C
    € 18,904
    Per stuk (in een verpakking 25)
    RS PRO
    -
    Barrel
    Panel Mount
    24 V dc
    Wire lead
    -
    40V
    -
    -
    -
    38mm
    10mm
    -
    -
    IP67
    +85°C
    Honeywell
    Digital
    -
    -
    3.8 → 30 V dc
    Wire Lead
    -
    30V
    -
    20 mA
    -
    23.88mm
    15.75mm
    12.95mm
    23.88 x 15.75 x 12.95 mm
    -
    +85°C
    RS PRO
    -
    Barrel
    Panel Mount
    24 V dc
    Wire lead
    -
    40V
    -
    -
    -
    38mm
    10mm
    -
    -
    IP67
    +85°C
    Honeywell
    Ratiometric
    -
    -
    4.5 → 10.5 V dc
    PCB
    -
    -
    -
    1.5 mA
    -
    4.06mm
    3mm
    1.6mm
    4.06 x 3 x 1.6 mm
    -
    +150°C
    Resultaten per pagina