Multi Function Panel Meters

Multifunction panel meters are touch-display devices that use a free drag-and-drop style software package for rapid development of industrial display and panel applications. Users can build multi-screen interfaces without writing code.

What are multi-function panel meters used for?

Multifunction panel meters are a versatile and cost-effective alternative to traditional panel meters. They allow you to program and display meter measurement styles previously provided by a traditional panel meter. They're suitable for a range of low-, medium- and high-voltage control panels, gensets, building management, energy and power management systems.

How do you use multifunction panel meters?

Multifunctional panel meters work in conjunction with current transformers for easy installation. You can select the type of meter style you want from a choice of six, including bar graph and analogue-style options. The display can be personalised by selecting preferences including text, colour and voltage input scaling. Once any programming is finished, you can save all selections to the meter and your computer, detach the unit and mount it into a panel.


...
Lees meer Lees minder

Filters

1 - 20 van 52 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Properties Measured Display Type Cutout Height Cutout Width Depth Number of Digits Digit Height Minimum Temperature Maximum Temperature Approvals Measurement Range Meter Type Minimum Measurement Series
RS-stocknr. 905-5686
FabrikantnummerPAXP0000
FabrikantRed Lion
305,80 €
Each
Aantal stuks
- LED 45mm 92mm 104.1mm 5 14.2 mm 0°C +50°C CE Certified, CUL Recognized, UL Approved -2 → 26 mA, -1 → 13 V dc Electronic -2 mA, -1 V dc PAX
RS-stocknr. 905-5526
FabrikantnummerDP5D0000
FabrikantRed Lion
288,31 €
Each
Aantal stuks
Current, Process, Temperature, Voltage LED 45mm 92mm 104.1mm 5 14.2 mm +50°C 0°C CB Scheme Test Report #04ME11209-20041018, DP5T, IEC 529, IEC/EN 61010-1, IECEE CB Scheme Test Certificate #US/8843A/UL, IP20, IP65, No. 61010-1, Recognized to U.S. and Canadian Requirements Under the Component, Type 4X, UL, UL 50 -19999 → 99999 Electronic -19999 DSP5D
RS-stocknr. 905-5655
FabrikantnummerPAXH0000
FabrikantRed Lion
396,44 €
Each
Aantal stuks
Current, Strain Gauge, Temperature, Voltage LED 45mm 92mm 104.1mm 5 14.2 mm 0°C +50°C CE Certified, CUL Recognized, UL Approved ±200 (μA dc) → ±2 (A dc), ±200 mV dc → ±300 V dc Electronic ±200 mV dc, ±200 μA dc PAX
RS-stocknr. 327-5819
FabrikantnummerPAXD0010
FabrikantRed Lion
353,85 €
Each
Aantal stuks
Current, Strain, Temperature, Voltage LED 96.5mm 49.5mm 104.1mm - - 0°C +50°C - - - - PAXD
RS-stocknr. 653-7722
FabrikantnummerCUB5PR00
FabrikantRed Lion
163,81 €
Each
Aantal stuks
Current, Voltage LCD 39mm 75mm 44mm - - -35°C +75°C - - - - CUB5
RS-stocknr. 905-5652
FabrikantnummerPAXLA000
FabrikantRed Lion
228,25 €
Each
Aantal stuks
Current, Voltage LED 45mm 92mm 104.1mm 5 14.2 mm 0°C +50°C CE Certified, CUL Recognized, UL Approved -19999 → 99999 Electronic -19999 PAXLA
RS-stocknr. 653-7716
FabrikantnummerCUB5PB00
FabrikantRed Lion
180,21 €
Each
Aantal stuks
Current, Voltage LCD 32.8mm 68mm 43.4mm - - -35°C +75°C - - - - CUB5
RS-stocknr. 905-5680
FabrikantnummerPAXP0010
FabrikantRed Lion
337,47 €
Each
Aantal stuks
- LED 45mm 92mm 104.1mm 5 14.2 mm 0°C +50°C CE Certified, CUL Recognized, UL Approved 10 V dc, 20 mA Electronic - PAX
RS-stocknr. 905-5706
FabrikantnummerPAXS0010
FabrikantRed Lion
484,90 €
Each
Aantal stuks
- LED - - 49.53mm 5 14.22 mm 0°C +50°C - - - - PAX
RS-stocknr. 158-7485
FabrikantnummerCUB4LP40
FabrikantRed Lion
210,78 €
Each
Aantal stuks
- LCD 33mm 68mm 53.6mm - - 0°C +60°C - - - - CUB4
RS-stocknr. 470-153
FabrikantnummerLD2A05P0
FabrikantRed Lion
701,14 €
Each
Aantal stuks
Current, Voltage LED - - - - - 0°C +65°C - - - - LDA
RS-stocknr. 653-7744
FabrikantnummerCUB5TCB0
FabrikantRed Lion
173,64 €
Each
Aantal stuks
- LCD, Single Line - - - - - -35°C +75°C - - - - CUB5
RS-stocknr. 905-5523
FabrikantnummerDP5P0000
FabrikantRed Lion
275,21 €
Each
Aantal stuks
- LED 45mm 92mm 104.1mm 5 14.2 mm 0°C +50°C CE Certified, CUL Recognized, UL Approved -19999 → 99999, 10 V dc, 20 mA Electronic - DP5P
RS-stocknr. 195-9164
FabrikantnummerMPAXP010
FabrikantRed Lion
330,92 €
Each
Aantal stuks
Process - - - - - - - - - 0 → 10 V dc, 0 → 20 mA - 0 mA, 0 V dc MPAX
RS-stocknr. 905-5692
FabrikantnummerPAXR0030
FabrikantRed Lion
301,43 €
Each
Aantal stuks
- LED - 42948in - 5 14.2 mm 0°C 50°C CSA, UL 0 → 99999 Electronic - PAX
RS-stocknr. 195-9169
FabrikantnummerMPAXT010
FabrikantRed Lion
330,92 €
Each
Aantal stuks
Temperature - - - - - - - - - - - 10 (Copper 427) O, 100 (Platinum 385/392) O, 120 (Nickel 672) O MPAX
RS-stocknr. 195-9229
FabrikantnummerMPAXD010
FabrikantRed Lion
344,02 €
Each
Aantal stuks
DC Current, DC Voltage, Resistance - - - - - - - - - 100 O → 10 kO, 200 mV → 300 V, 200 μA → 2 A - 100 O, 200 mV, 200 μA MPAX
RS-stocknr. 195-9167
FabrikantnummerMPAXS010
FabrikantRed Lion
489,27 €
Each
Aantal stuks
Strain Gage/Load Cell - - - - - - - - - - - - MPAX
RS-stocknr. 195-9165
FabrikantnummerMPAXR020
FabrikantRed Lion
250,09 €
Each
Aantal stuks
Rate - - - - - - - - - - - - MPAX
RS-stocknr. 470-143
FabrikantnummerLD4A05P0
FabrikantRed Lion
967,62 €
Each
Aantal stuks
Current, Voltage LED - - - - - 0°C +65°C - - - - LDA