Multi Function Panel Meters

Multifunction panel meters are touch-display devices that use a free drag-and-drop style software package for rapid development of industrial display and panel applications. Users can build multi-screen interfaces without writing code.

What are multi-function panel meters used for?

Multifunction panel meters are a versatile and cost-effective alternative to traditional panel meters. They allow you to program and display meter measurement styles previously provided by a traditional panel meter. They're suitable for a range of low-, medium- and high-voltage control panels, gensets, building management, energy and power management systems.

How do you use multifunction panel meters?

Multifunctional panel meters work in conjunction with current transformers for easy installation. You can select the type of meter style you want from a choice of six, including bar graph and analogue-style options. The display can be personalised by selecting preferences including text, colour and voltage input scaling. Once any programming is finished, you can save all selections to the meter and your computer, detach the unit and mount it into a panel.


...
Lees meer Lees minder

Filters

1 - 11 van 11 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Properties Measured Display Type Cutout Height Cutout Width Depth Number of Digits Digit Height Minimum Temperature Maximum Temperature Approvals Measurement Range Meter Type Minimum Measurement Series
RS-stocknr. 171-8480
FabrikantnummerN24-Z510300E0
FabrikantLumel
135,86 €
Each
Aantal stuks
AC Signal LED 92mm 45mm 64mm 4 20 mm -10°C +55°C CE Certified 0.01 → 1.2 A, 0.05 → 6 A, 1 → 120 V ac, 2.5 → 300 V ac, 4 → 600 V ac, 20 → 500 Hz Digital 0.01 A, 0.05 A, 1 V ac, 2.5 V ac, 4 V ac, 20 Hz N24
RS-stocknr. 171-8481
FabrikantnummerN25-S250000E0
FabrikantLumel
181,79 €
Each
Aantal stuks
Standard Current, Standard Voltage LED - - 64mm 5 14 mm -10°C +55°C CE Certified -66 → 66 mV, -11 → 11 V, -11 → 66 mV, -1 → 22 mA, -0.5 → 11 V, 3.6 → 26 mA Digital -66 mV, -11 mV, -11 V, -1 mA, -0.5 V, 3.6 mA N25
RS-stocknr. 171-8477
FabrikantnummerN24-T110100E0
FabrikantLumel
141,29 €
Each
Aantal stuks
Temperature LED 92mm 45mm 64mm 4 20 mm -10°C +55°C CE Certified -50 → +1200 °C, -50 → +150 °C, -50 → 1370 °C, -50 → 400 °C Digital -50 °C N24
RS-stocknr. 171-8473
FabrikantnummerN24-H740400E0
FabrikantLumel
165,75 €
Each
Aantal stuks
High DC Current Signal, High DC Voltage Signal LED 92mm 45mm 64mm 4 20 mm -10°C +55°C CE Certified -600 → 600 V dc, -300 → 300 V dc, -120 → 120 V dc, -6 → 6 A, -1.2 → 1.2 A, 0 → 110 V dc, 0 → 275 V dc Digital -600 V dc, -300 V dc, -120 V dc, -6 A, -1.2 A, 0 V dc N24
RS-stocknr. 171-8479
FabrikantnummerN24-Z310400E0
FabrikantLumel
135,86 €
Each
Aantal stuks
AC Signal LED 92mm 45mm 64mm 4 20 mm -10°C +55°C CE Certified 0.01 → 1.2 A, 0.05 → 6 A, 1 → 120 V ac, 2.5 → 300 V ac, 4 → 600 V ac, 20 → 500 Hz Digital 0.01 A, 0.05 A, 1 V ac, 2.5 V ac, 4 V ac, 20 Hz N24
RS-stocknr. 171-8482
FabrikantnummerN25-T110100E0
FabrikantLumel
151,70 €
Each
Aantal stuks
Temperature LED - - 64mm 5 14 mm -10°C +55°C CE Certified -50 → +1200 °C, -50 → +150 °C, -50 → 1370 °C, -50 → 400 °C Digital -50 °C N25
RS-stocknr. 171-8478
FabrikantnummerN24-T210100E0
FabrikantLumel
135,86 €
Each
Aantal stuks
Temperature LED 92mm 45mm 64mm 4 20 mm -10°C +55°C CE Certified -50 → +1200 °C, -50 → +150 °C, -50 → 1370 °C, -50 → 400 °C Digital -50 °C N24
RS-stocknr. 171-8483
FabrikantnummerN25-T210100E0
FabrikantLumel
151,70 €
Each
Aantal stuks
Temperature LED - - 64mm 5 14 mm -10°C +55°C CE Certified -50 → +1200 °C, -50 → +150 °C, -50 → 1370 °C, -50 → 400 °C Digital -50 °C N25
RS-stocknr. 171-8476
FabrikantnummerN24-S250000E0
FabrikantLumel
172,38 €
Each
Aantal stuks
4 → 20 mA LED 92mm 45mm 64mm 4 20 mm -10°C +55°C CE Certified -66 → 66 mV, -11 → 11 V, -11 → 66 mV, -1 → 22 mA, -0.5 → 11 V, 3.6 → 26 mA Digital -66 mV, -11 mV, -11 V, -1 mA, -0.5 V, 3.6 mA N24
RS-stocknr. 171-8475
FabrikantnummerN24-S210000E0
FabrikantLumel
141,29 €
Each
Aantal stuks
Standard Current, Standard Voltage LED 92mm 45mm 64mm 4 20 mm -10°C +55°C CE Certified -66 → 66 mV, -11 → 11 V, -11 → 66 mV, -1 → 22 mA, -0.5 → 11 V, 3.6 → 26 mA Digital -66 mV, -11 mV, -11 V, -1 mA, -0.5 V, 3.6 mA N24
RS-stocknr. 171-8474
FabrikantnummerN24-S140000E0
FabrikantLumel
165,75 €
Each
Aantal stuks
0 → 20 mA LED 92mm 45mm 64mm 4 20 mm -10°C +55°C CE Certified -66 → 66 mV, -11 → 11 V, -11 → 66 mV, -1 → 22 mA, -0.5 → 11 V, 3.6 → 26 mA Digital -66 mV, -11 mV, -11 V, -1 mA, -0.5 V, 3.6 mA N24