DC Motors

DC motors are the most widely used type of motor with initial costs typically less than AC systems for low-power units. DC motors can be used for a wide range of applications from small tools and appliances, through to electric vehicles, lifts and hoists. DC Motors speed can be controlled by varying the supply voltage and are available in a wide range of voltages, however the most popular type are 12 V and 24 V, with some of the advantages being:

  • Easy installation
  • Speed control over a wide range
  • Quick Starting, Stopping, Reversing and Acceleration
  • High Starting Torque
  • Linear speed-torque curve

Types of DC Motors
There are two common types of DC motor, brushless and brushed. In both brushless and brushed motors, magnets drive the spinning (rotary) motion of the motor shaft.

  • Brushed Motors These are a more traditional type of motor and are typically used in cost-sensitive applications, where control systems are relatively simple, such as in consumer applications and more basic industrial equipment.
  • Brushless Motors Brushless motors alleviate some of the issues associated with brushed motors such as short life span for high use applications and are mechanically much simpler in design (not having brushes). The advantages of brushless motors are longer life, little maintenance and high efficiency (85-90%). These types of motors are generally used in speed and positional control with applications such as fans, pumps and compressors, where reliability and ruggedness are required.

...
Lees meer Lees minder

Filters

61 - 80 van 959 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Supply Voltage DC Motor Type Power Rating Output Speed Shaft Diameter Maximum Output Torque Gearhead Type Length Gear Ratio Dimensions Current Rating Width Depth Core Construction
RS-stocknr. 752-1989
FabrikantRS PRO
29,15 €
Each
Aantal stuks
4.5 → 15 V - 7 W 7300 rpm 6mm 114 gcm - 73.6mm - 37 (Dia.) x 73.6 mm 840 mA 37 (Dia.)mm - Metal
RS-stocknr. 413-0638
FabrikantRS PRO
17,51 €
Each
Aantal stuks
12 V dc Brushed Geared 1.31 W 274 rpm 4mm 488 gcm Spur 51mm - - 190 mA 27mm - Iron Core
RS-stocknr. 321-3164
FabrikantRS PRO
33,09 €
Each
Aantal stuks
12 V dc Brushed Geared 19.8 W 290 rpm 6mm 29 Ncm Spur 76mm - - 2.81 A 37mm - Iron Core
RS-stocknr. 420-564
FabrikantRS PRO
39,11 €
Each
Aantal stuks
4.5 15 V dc Brushed Geared 7.9 W 728 rpm 6mm 916 gcm Spur 70mm - - 990 mA 37mm - Iron Core
RS-stocknr. 535-0344
FabrikantRS PRO
73,29 €
Each
Aantal stuks
3.8 V Hybrid, Permanent Magnet Stepper - - 5mm - - - - - 670 mA - 32mm -
RS-stocknr. 417-9649
FabrikantRS PRO
42,52 €
Each
Aantal stuks
12 V dc Brushed Geared 19.8 W 4.8 rpm 6mm 59 Ncm Spur 85mm - - 2.8 A 37mm - Iron Core
RS-stocknr. 454-0827
FabrikantRS PRO
32,61 €
Each
Aantal stuks
12 V dc Brushed Geared 7.98 W 1059 rpm 6mm 699 gcm Spur 65mm - - 990 mA 35 (Dia.)mm - Iron Core
RS-stocknr. 454-0877
FabrikantRS PRO
37,50 €
Each
Aantal stuks
12 V dc Brushed Geared 19.8 W 2900 rpm 6mm 640 gcm Planetary 71.5mm - - 2.8 A 35.8mm - Iron Core
RS-stocknr. 834-7629
FabrikantRS PRO
33,70 €
Each
Aantal stuks
12 V dc Brushed Geared 7 W 1200 rpm 6mm 535 gcm Spur 66.1mm - 37 (Dia.) x 65.9 mm 840 mA 37 (Dia.)mm - Iron Core
RS-stocknr. 258-8366
FabrikantRS PRO
52,16 €
Each
Aantal stuks
24 V dc Geared - 12 rpm 5mm 30 Ncm Spur 62.3mm - - - 27.7mm - Iron Core
RS-stocknr. 263-6005
FabrikantRS PRO
288,20 €
Each
Aantal stuks
24 → 30 V Servo 30 W 1600 rpm 6mm 36 Ncm - 134mm - 66 (Dia.) x 134 mm 1.3 A 66mm - -
RS-stocknr. 901-3327
FabrikantRS PRO
101,19 €
Each
Aantal stuks
24 V dc Brushed Geared - 5 rpm 6mm 600 mNm Spur 110.1mm 900:1 38 x 38 x 47.5 mm - 38mm 38mm Iron Core
RS-stocknr. 892-8760
FabrikantRS PRO
147,52 €
Each
Aantal stuks
24 V Brushless - 4500 rpm 4mm 0.066 Nm - 54mm - 33 (Dia.) x 54 mm 1.45 A 33mm - -
RS-stocknr. 834-7650
FabrikantRS PRO
75,25 €
Each
Aantal stuks
12 V dc Brushed Geared 41.3 W 33 rpm 8mm 2.5 Nm Planetary 118.6mm - 44.6 (Dia.) x 118.6 mm 5.5 A 44.6 (Dia.)mm - Iron Core
RS-stocknr. 454-0855
FabrikantRS PRO
37,85 €
Each
Aantal stuks
12 V dc Brushed Geared 7.98 W 14 rpm 6mm 59 Ncm Spur 70mm - - 990 mA 35 (Dia.)mm - Iron Core
RS-stocknr. 834-7625
FabrikantRS PRO
61,22 €
Each
Aantal stuks
12 V dc Brushed Geared 12 W 12 rpm 6mm 1.2 Nm Planetary 97.5mm - 37 (Dia.) x 101.2 mm 1.42 A 37 (Dia.)mm - Iron Core
RS-stocknr. 901-3294
FabrikantRS PRO
88,68 €
Each
Aantal stuks
12 V dc Brushed Geared - 47 rpm 6mm 30 Ncm Spur 73.7mm 100:1 73.7 x 38 x 38 mm - 38mm 38mm Iron Core
RS-stocknr. 535-0423
FabrikantRS PRO
90,06 €
Each
Aantal stuks
2.3 V Hybrid, Permanent Magnet Stepper - - 6.35mm - - - - - 2.8 A - 51mm -
RS-stocknr. 901-3314
FabrikantRS PRO
88,68 €
Each
Aantal stuks
24 V dc Brushed Geared - 155 rpm 6mm 10 Ncm Spur 71.2mm 30:1 38 x 38 x 40 mm - 38mm 38mm Iron Core
RS-stocknr. 918-0846
FabrikantRS PRO
43,12 €
Each
Aantal stuks
24 V Permanent Magnet Stepper - - 3mm - - - - - - - 60mm -
Related Products
Premium materials boasting high quality construction for use ...
Description:
Premium materials boasting high quality construction for use within heavy duty environments. Designed for industrial and model applicationsRobust units which boast a high quality five pole motorSintered bronze bearingsHigh torque transfer from the motor through the gearbox due to bronze ...
A selection guide for MFA Como Geared Motors ...
Description:
A selection guide for MFA Como Geared Motors available:. Designed for industrial and model applicationsRobust powerful high quality 5 pole motor with sintered bronze bearingsAll metal gearbox has high torque transfer from the motor through to the gearbox due to ...
Professional range of TNi21 series DC Brushless motors ...
Description:
Professional range of TNi21 series DC Brushless motors from Crouzet. These electronic control units are designed for speed control and torque control with absolute precision, making them ideal for applications in industry. The DC motors connect via a connector or ...
The Titan™ intelligent servo motor combines highly efficient ...
Description:
The Titan™ intelligent servo motor combines highly efficient BLDC motors, advanced control electronics, high-performance servos and precision rotary position encoders to deliver drive solutions with class-leading positional accuracy, ultra-smooth and completely silent motion. It features a comprehensive control ...