AC Motors

AC motors are driven by an alternating current and are a highly efficient way of turning electrical energy into mechanical motion. AC motors differ from DC (Direct Current) Motors in that they are brushless, meaning less need for maintenance and a typically longer life expectancy. Unlike DC motors, the output speed for AC motors is typically controlled by a frequency drive control.

What are the types of AC motors?

The RS Range of AC motors includes the following:

  • AC induction motors are typically used in kitchen appliances, automobiles and industrial machinery, induction motors have an output rotation speed that is proportional to its applied frequency of the alternate current.
  • AC synchronous motors so-called because the speed of the rotor is proportional to the stator, synchronous AC motors are used where accuracy is an important factor, such as clocks and timers.
  • AC squirrel cage motors are a type of induction motor that uses a cage rotor instead of a wound rotor, and as such is considered to be more rugged and less maintenance heavy. Squirrel cage induction motors are often used in applications where a low starting torque is required and no speed control is needed, such as pumps and air compressors.
  • AC shaded pole motors are a single-phase squirrel cage motor that uses an auxiliary winding composed of either a copper ring or bar, called a shading coil. Unlike standard squirrel cage motors, they are suited for multiple speeds and are often used in fans.
  • AC geared motors integrate a gear reducer with an electric AC motor to deliver high torque at low speed or low horsepower. Operating at low speed allows these motors to exert greater power.
  • AC servo motors feature a rotary actuator that allows for precise control of angular position. The motor is attached by gears to the control wheel, as the motor rotates, the position sensors resistance changes, so the control circuit can precisely regulate movement.
  • AC Stepper Motors are commonly used as an output in electronic circuits, it divides a full rotation into a number of equal steps.

...
Lees meer Lees minder

Filters

481 - 500 van 567 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Power Rating Efficiency Class Frequency Rating AC Motor Type Supply Voltage Phase Output Speed Number of Poles Gearhead Type Gear Ratio Mounting Type Shaft Diameter Shaft Length Width
RS-stocknr. 181-2595
Fabrikantnummer82334745
FabrikantCrouzet
99,70 €
Each
Aantal stuks
3 W - - Synchronous Geared 230 V - 1/2 rpm - Ovoid - - 4mm 10mm 55.5mm
RS-stocknr. 205-2845
FabrikantnummerTS63D4 0,25 230/400-50 B14 MV CN
FabrikantMotovario
105,01 €
Each
Aantal stuks
0.25 kW IE1 50Hz - 230/400 V 3 - 4P - - B14 - - -
RS-stocknr. 187-9896
FabrikantRS PRO
1.138,57 €
Each
Aantal stuks
15 kW IE3 50Hz - 400 V 3 2945 rpm 2 - - Foot Mount 42k6 110mm 553.5mm
RS-stocknr. 773-6872
FabrikantnummerMC 440P3T 7.5 B5
FabrikantMini Motor
567,30 €
Each
Aantal stuks
180 W - - Induction Geared 230 V, 400 V 3 373 rpm - Worm - - - - 95mm
Nieuw
RS-stocknr. 215-8281
FabrikantnummerR88M-1M90010T-BS2
FabrikantOmron
1.671,27 €
Each
Aantal stuks
900 W - - - 230 V 1 - - - - - - - -
Nieuw
RS-stocknr. 215-8265
FabrikantnummerR88M-1M10030T-BS2
FabrikantOmron
1.009,09 €
Each
Aantal stuks
100 W - - - 230 V 1 - - - - - - - -
RS-stocknr. 187-9890
FabrikantRS PRO
724,37 €
Each
Aantal stuks
7.5 kW IE3 50Hz - 400 V 3 1460 rpm 4 - - Flange Mount 38k6 80mm 299 Dia.mm
Nieuw
RS-stocknr. 215-8317
FabrikantnummerR88M-K5K030C-BS2
FabrikantOmron
4.736,96 €
Each
Aantal stuks
5 kW - - - 400 V 3 - - - - - - - -
RS-stocknr. 205-2870
FabrikantnummerTP112MS4 3 230/400-50 B3 MV
FabrikantMotovario
441,96 €
Each
Aantal stuks
3 kW IE3 50Hz - 400/690 V 3 - 4P - - B3 - - -
RS-stocknr. 409-5490
Fabrikantnummer82330582
FabrikantCrouzet
57,43 €
Each
Aantal stuks
0.42 W - - Synchronous 230 V 1 600 rpm @ 240 V 10 - - - 1.96mm 7.6mm -
RS-stocknr. 775-4634
Fabrikantnummer1LE1001-1CA03-4FA4
FabrikantSiemens
933,30 €
Each
Aantal stuks
5.5 kW IE2 - Induction 400 V, 690 V 3 2950 rpm 2 - - Flange Mount 38mm 80mm 256mm
Nieuw
RS-stocknr. 214-7390
FabrikantnummerR88M-1M15K015C-BS2
FabrikantOmron
6.909,95 €
Each
Aantal stuks
15 kW - - - 400 V 3 - - - - - - - -
Nieuw
RS-stocknr. 217-6450
Fabrikantnummer1FK2103-4AG00-1MA0
FabrikantSiemens
726,47 €
Each
Aantal stuks
400 W - - Synchronous 240 V - - - - - Flange Mount - - -
RS-stocknr. 918-0789
FabrikantRS PRO
37,38 €
Each
Aantal stuks
3.6 W - 50Hz Synchronous Geared 230 V 1 500 rpm 1 Spur 25:1 - 3mm 7mm 78mm
RS-stocknr. 103-3975
Fabrikantnummer8IDGG-25G-T
FabrikantDKM
97,00 €
Each
Aantal stuks
25 W - - Induction 220 V 3 1300 (50 Hz) rpm, 1600 (60 Hz) rpm 4 - - - 10mm 29mm 81mm
RS-stocknr. 181-2292
Fabrikantnummer82334752
FabrikantCrouzet
99,70 €
Each
Aantal stuks
3 W - - Synchronous Geared 230 V - 1/2 rpm - Ovoid - - 4mm 10mm 55.5mm
RS-stocknr. 733-2180
Fabrikantnummer3GAA082 311-BSE
FabrikantABB
316,34 €
Each
Aantal stuks
0.55 kW IE2 - Induction 415 V 3 1375 rpm @ 380 V 4 - - Flange Mount - - -
RS-stocknr. 205-2851
FabrikantnummerTS71B4 0,37 230/400-50 B3 MV CN
FabrikantMotovario
115,24 €
Each
Aantal stuks
0.37 kW IE1 50Hz - 230/400 V 3 - 4P - - B3 - - -
Nieuw
RS-stocknr. 214-7436
FabrikantnummerR88M-K2K020C-BS2
FabrikantOmron
2.114,23 €
Each
Aantal stuks
2 kW - - - 400 V 3 - - - - - - - -
RS-stocknr. 181-7018
FabrikantnummerPAF4T2-14.12-B3
FabrikantMini Motor
969,66 €
Each
Aantal stuks
130 W - 50Hz Geared 230 V, 400 V 3 197 rpm 2 - - - 14mm 30mm 100mm