Electronic Sounders

Electronic sounders are used in numerous environments, including commercial and industrial buildings. They are all used for different reasons and have different sounders to raise attention to different incidents.

How do electronic sounders work?

A sounder is connected to an alarm circuit which forms an integral part of the system, these sounders are usually mounted on a wall or in an open space area. They are manufactured from tough materials, to ensure their durability and are the tone or maximum sound output is suited to that environment where distinctive warning must be given for example in the event of a fire.

Electronic sounders all give off there own tone such as bells, buzzers, horns, sounders and even voice alarms and are selected and used to suit the environment/ application they are specifically being used for. Most of these sounders you can adjust and pre-set the sound level or the electronic siren or signal according to your needs.

Bells may be used as fire alarms are of paramount in saving lives, buzzers and horns can be used in industrial areas, as well as everyday household applications such as microwaves. Sirens can be used in conditions where they need to attract interest/ present a warning to someone. Horns can be used in either electronic or non-electronic environments to suit the application, such as an air horn, typically used in industrial and marine environments. Voice alarms can be used in an evacuation process or to clearly announce important information, where you can record your own message to play over your system or set the specific tone accordingly to your application/ environment.


...
Lees meer Lees minder

Filters

1 - 8 van 8 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Supply Voltage IP Rating Decibels at 1 Metre Current Type Number Of Tones Housing Colour Mounting Style Diameter Application Type Minimum Decibel Maximum Decibel Series Base Length Base Width
RS-stocknr. 860-9223
Fabrikantnummer61-7100.02
FabrikantEAO
46,71 €
Each
Aantal stuks
10 → 26 V dc - - DC 1 - Flush Mount 25 mm Buzzer - - - - -
RS-stocknr. 200-4062
Fabrikantnummer02-810.001
FabrikantEAO
103,88 €
Each
Aantal stuks
10 → 75 V - 85dB - 1 - Flush Mount - Buzzer - - Series 02 - -
RS-stocknr. 200-4075
Fabrikantnummer03-810.001
FabrikantEAO
119,89 €
Each
Aantal stuks
10 → 75 V - 85dB - 1 - Flush Mount - Buzzer - - Series 02 - -
RS-stocknr. 175-7852
Fabrikantnummer31-810.005
FabrikantEAO
80,64 €
Each
Aantal stuks
10 → 55 V ac, 10 → 75 V dc - - AC/DC - - Panel Mount - Buzzer - 88 dB @ 0.1 m 31 - -
RS-stocknr. 787-4779
Fabrikantnummer14-810.918
FabrikantEAO
91,85 €
Each
Aantal stuks
24 V dc - 95dB DC 1 - Flush Mount 35 mm Buzzer - - - - -
RS-stocknr. 175-7897
Fabrikantnummer14-810.902
FabrikantEAO
84,14 €
Each
Aantal stuks
24 V dc - - DC - - Panel Mount 29 mm Buzzer - 95 dB @ 0.1 m 04 - -
RS-stocknr. 175-7851
Fabrikantnummer31-801.002
FabrikantEAO
61,20 €
Each
Aantal stuks
10 → 26 V ac/dc - - DC - - Panel Mount - Buzzer - 88 dB @ 0.1 m 31 - -
RS-stocknr. 175-7882
Fabrikantnummer14-810.002
FabrikantEAO
70,84 €
Each
Aantal stuks
24 V dc - - DC - - Panel Mount 29 mm Buzzer - 95 dB @ 0.1 m 04 - -