Electrical Tapes

Electrical tape is a pressure sensitive tape which is used to insulate electrical wires or other materials that conduct electricity. Electrical tape is supplied in rolls and is quite often referred to as insulation tape, electrical insulation tape, insulating tape or PVC tape.


Electrical tapes are abrasion resistant, flame retardant and help provide protection against dust, dirt, moisture, acids, UV radiation and solvents. They have an adhesive backing making them easy to apply to a cable.


Colours of Tapes


Electrical tape is available in assorted colours to not only aid colour coding of wires by masking them but to also indicate the phase and the voltage level of the wire (phasing tape). There are many colours of insulating tape to choose from which include, black, blue, green, yellow, green/yellow, grey, brown, white and red.


Black tape is generally used for insulation purposes by electricians and for low voltage neutral usage. In the UK green/yellow tape is used to indicate protective earth, brown tape to indicate low voltage live wires and blue tape is to indicate low voltage neutral wires.


Types of Tapes


There are a wide variety of electrical tapes available depending on the application they are required for. Electrical tapes differ on how they perform in relation to their ability to withstand extreme temperatures, insulation resistance and dielectric breakdown. They vary in widths and thicknesses, backing materials and colours.


The most popular material for electrical tape is vinyl but they can also be made of many other types of plastic such as PVC. Vinyl is an ideal choice for electrical tape as it stretches well and provides long-lasting electrical wiring insulation.


Conductive tapes are made from a copper foil with a conductive adhesive. They are used to shield all different types of electrical connections plus rebuild strand and insulation shields on high-voltage splices.


Glass cloth tapes high a very high mechanical strength and can withstand high temperatures. They have excellent absorption of varnishes and resins.


An electrical antistatic tape can be used near electronic components and assemblies. They generate little voltage when removed helping to prevent any ESD damage.


...
Lees meer Lees minder

Filters

61 - 80 van 240 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Colour Backing Material Width Length Thickness Maximum Operating Temperature Minimum Operating Temperature Trade Name Adhesion Strength Elongation at Break
RS-stocknr. 513-565
Fabrikantnummer53948-00034-07
FabrikantTesa
2,14 €
Each
Aantal stuks
White PVC 19mm 25m 0.13mm +90°C - Tesaflex 53948 - -
RS-stocknr. 170-6838
FabrikantnummerSCOTCH 35 ROUGE 20 X 19
Fabrikant3M
7,65 €
Each
Aantal stuks
Red PVC 19mm 20m 0.18mm +105°C - Scotch 35 - -
RS-stocknr. 763-8829
Fabrikantnummer5419 25mm x 33m
Fabrikant3M
91,42 €
Each
Aantal stuks
Yellow Polyimide 25mm 33m 0.07mm +260°C - Scotch 5419 - -
RS-stocknr. 465-006
Fabrikantnummer229864
FabrikantAdvance Tapes
1,69 €
Each (In a Pack of 8)
Aantal stuks
Black PVC 19mm 20m 0.13mm +70°C - AT7 - -
RS-stocknr. 781-1289
FabrikantnummerLoctite 5075
FabrikantLoctite
14,24 €
Each
Aantal stuks
Red Silicone Rubber 25mm 4.27m 0.5mm +260°C - 5075 - -
RS-stocknr. 905-4191
Fabrikantnummer232536
FabrikantAdvance Tapes
39,43 €
Each
Aantal stuks
Black PVC 100mm 33m 0.25mm +80°C - - - -
RS-stocknr. 297-9289
FabrikantnummerAT34 BLACK 25MM X 20M
FabrikantAdvance Tapes
9,60 €
Each
Aantal stuks
Black PVC 25mm 20m 0.19mm +105°C - AT34 - -
RS-stocknr. 379-0144
FabrikantnummerTESA4163BLACK
FabrikantTesa
4,20 €
Each
Aantal stuks
Black PVC 19mm 33m 0.13mm +90°C - Tesaflex 4163 - -
RS-stocknr. 885-4858
FabrikantnummerT1350Y12
Fabrikant3M
7,50 €
Each
Aantal stuks
Yellow Polyester Film 12mm 66m 0.06mm +130°C - Scotch 1350 - -
RS-stocknr. 495-5853
Fabrikantnummer209965
FabrikantAdvance Tapes
2,19 €
Each
Aantal stuks
Brown PVC 19mm 33m 0.13mm +70°C - AT7 - -
RS-stocknr. 408-9467
FabrikantAdvance Tapes
31,50 €
1 Reel of 33 Metre(s)
Reel(s)
White Glass Cloth 19mm 33m 0.18mm +180°C - AT4003 - -
RS-stocknr. 511-4429
Fabrikantnummer211265
FabrikantAdvance Tapes
1,77 €
1 Reel of 1
Reel(s)
Green PVC 19mm 20m 0.13mm +70°C - AT7 - -
RS-stocknr. 905-4150
Fabrikantnummer232499
FabrikantAdvance Tapes
10,51 €
Each
Aantal stuks
Black PVC 25mm 33m 0.25mm +80°C - - - -
RS-stocknr. 175-7719
Fabrikantnummer710-00158 HTAPE-FLEX15-19x20-PVC-BN (20)
FabrikantHellermannTyton
3,31 €
Each (In a Bag of 10)
Aantal stuks
- - - - - - - - - -
RS-stocknr. 408-9423
FabrikantAdvance Tapes
30,93 €
Each
Aantal stuks
White Glass Cloth 19mm 55m 0.18mm +155°C - AT4002 - -
RS-stocknr. 181-1427
Fabrikantnummer710-10602 HTAPE-FLEX1000+ 19x20-PVC-BK
FabrikantHellermannTyton
7,36 €
Each
Aantal stuks
- - - - - - - - - -
RS-stocknr. 885-4921
FabrikantnummerT5630
Fabrikant3M
31,25 €
Each
Aantal stuks
Yellow PET 30mm 66m 0.06mm +130°C - Scotch 56 - -
RS-stocknr. 885-4883
FabrikantnummerT512
Fabrikant3M
10,20 €
Each
Aantal stuks
Clear PET 12mm 66m 0.06mm +130°C - Tape 5 - -
RS-stocknr. 885-4861
FabrikantnummerT1350Y19
Fabrikant3M
11,80 €
Each
Aantal stuks
Yellow Polyester Film 19mm 66m 0.06mm +130°C - Scotch 1350 - -
RS-stocknr. 511-4277
Fabrikantnummer211210
FabrikantAdvance Tapes
1,77 €
1 Reel of 1
Reel(s)
Brown PVC 19mm 20m 0.13mm +70°C - AT7 - -
Related Products
The AT7 range of electrical tape from Advance ...
Description:
The AT7 range of electrical tape from Advance Tapes is a PVC based insulation tape suitable for any number of electrical applications. With a breakdown voltage over 8000 V, the 0.13mm PVC tape uses a rubber resin for reliable contact ...
The AT7 range of electrical tape from Advance ...
Description:
The AT7 range of electrical tape from Advance Tapes is a PVC based insulation tape suitable for any number of electrical applications. With a breakdown voltage over 8000 V, the 0.13mm PVC tape uses a rubber resin for reliable contact ...
Printed electrical tape intended for coding 3-phase supply ...
Description:
Printed electrical tape intended for coding 3-phase supply wiring. The tape is marked in bold easy-to-read white lettering, and is available in four types - Black, marked L1 (447-8126) , L2 (448-9249) or L3 (448-9255), and Blue marked N (448-9261). ...
Portable printer for security and electric labelling.Memory: 201 ...
Description:
Portable printer for security and electric labelling.Memory: 201 MB - up to 100,000 labels.Max. width of label (mm): 50.8Max. width of printing (mm): 45,974Max. length of printing (mm): 1016Length of roll (m): 15.24Print resolution (dpi): 300.