Shelving Systems

  • Shelving systems are a combination of shelves and frames which can be used for displays or storage. Shelving systems are a modular design and enable you to create custom shelving for your application. Shelving systems are the perfect solution for saving space and helping to organise things.Modular shelving units can be made larger or smaller, with the addition of more shelves and supports. There are shelves suitable for small or heavy loads too. Examples of shelving systems include; bookcases, free standing shelving, wall-mounted shelving and adjustable shelving.Size is typically the first and most important factor to consider when choosing a shelving system, with various sizes available. The system must be suitable for the size and weight of the objects it will hold. It must also be suitable for the location it is to be installed into, for example wall-mounted or freestanding shelves. Load capacity is also an important factor to consider. This will ensure safety and prevent failure, collapse and injury.

    What are shelving systems made from?

    Shelving systems come in both metal and plastic and will respectively have different max load capacities, with some metal units using wooden or chipboard shelves. Heavy duty

    Types of Shelving Accessories

    Shelf kitsShelf boardsTraysBookendsSlotted anglesTension platesRear claddingLouvered panelsAdjustable shelves

    Where are shelving systems used?

    WarehousesWorkshopsShop displaysSchoolsOffices

...
Lees meer Lees minder

Filters

1 - 11 van 11 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs System Number of Shelves Load Capacity Height Width Depth Material Colour
RS-stocknr. 135-7291
Fabrikantnummer92449014
FabrikantTreston
197,24 €
Each
Aantal stuks
- - 200kg - 2000mm 750mm - -
RS-stocknr. 135-7317
FabrikantnummerC32549001T
FabrikantTreston
315,34 €
Each
Aantal stuks
Storage Rack System - 149.69 (Shelf) kg, 99.79 (Section) kg 2000mm 1000mm 500mm Steel Grey
RS-stocknr. 135-7242
Fabrikantnummer852770-49
FabrikantTreston
60,65 €
Each
Aantal stuks
- - 50kg - 740mm 400mm Steel Grey
RS-stocknr. 135-7299
FabrikantnummerAT507
FabrikantTreston
72,63 €
Each
Aantal stuks
Modular Shelving - 40kg - 700mm 500mm - Light Grey
RS-stocknr. 135-7314
FabrikantnummerC31449003T
FabrikantTreston
346,16 €
Each
Aantal stuks
Storage Rack System 6 150 kg/Shelf, 1000 kg/Part 2000mm 1000mm 400mm Steel Grey
RS-stocknr. 135-7233
Fabrikantnummer836028-49
FabrikantTreston
50,86 €
Each
Aantal stuks
- - 50kg - 740mm 300mm Steel Grey
RS-stocknr. 135-7253
Fabrikantnummer860024-49
FabrikantTreston
54,84 €
Each
Aantal stuks
- - - 1359mm 30mm 60mm Steel Grey
RS-stocknr. 135-7241
Fabrikantnummer852769-49
FabrikantTreston
68,37 €
Each
Aantal stuks
- - 50kg - 890mm 400mm Steel Grey
RS-stocknr. 135-7285
Fabrikantnummer92049002P
FabrikantTreston
183,68 €
Each
Aantal stuks
- - 99.79kg - 470mm 650mm Steel Grey
RS-stocknr. 135-7261
Fabrikantnummer860367-49
FabrikantTreston
53,68 €
Each
Aantal stuks
- - - 996mm 30mm 60mm - Grey
RS-stocknr. 135-7240
Fabrikantnummer852283-49
FabrikantTreston
56,20 €
Each
Aantal stuks
- - 50kg - 890mm 300mm Steel Grey