Eye Bolts | Eye Bolt Screws | Lifting Bolts | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Eye Bolts

    An eyebolt, or a lifting eye, is a bolt with a loop at one end. The eyebolt has a threaded shank or rod which is securely screwed into a structure. Once the bolt is secured in place, ropes or cables can be anchored to or fed through the protruding loop (eye). Heavy-duty eye bolts can be used in rigging for lifting heavy loads, and a smaller eyebolt can be used for tensioning wires, securing loads and in other non-load bearing applications. You can find more information in our eye bolts guide.

    Types of Eyebolt

    • Forged: These eye bolts are forged as one piece rather than formed and have a continuous eye and shoulder. This design enables them to be used for heavier loads.
    • Plain or Regular: These eye bolts are used for vertical loading only and are not recommended for angular lifting. They can also be used with tie-downs to secure loads and as wire guides.
    • Collared: Collared or shouldered eye bolts are fully threaded and reinforced with a collar or shoulder. When installed the shoulder sits flush with the mounting surface and offers more stability to the base of the eye and prevents bending and deforming. This design means that these eye bolts can be used for angular loads of up to 45°. Commercial or Load Rated: These eye bolts are designed for use in lightweight non-load bearing applications such as securing ropes or cables to posts and are not used to lift or suspend an object. Load-rated eye bolts often have embossed stamping on the body of the eyebolt stating the working load limit (WLL), batch number and thread size.
    • Machinery: Machinery eye bolts are forged and shouldered and have threads with a high holding strength. These eye bolts have a heavy-duty design and are made to high specifications and standards. Applications include connection points in rigging applications and, due to their shouldered design, can be used to angled loads.
    • Swivel: Swivel eye bolts can rotate 360°. The eye of the bolt can also move around which improves flexibility in the attachment. Swivel eye bolts are used in heavy applications and are designed to lift from various angles. An eyebolt can also be galvanised, anodised or plated to prevent corrosion. The most common material is stainless steel as it is corrosion resistant and makes the eyebolt suitable for use in the outdoors or in offshore applications such as marine applications and in the oil, gas or wind energy sectors.

    28 Producten voor Eye Bolts

    RS PRO
    M8
    -
    20mm
    36mm
    Eye Nut
    0.14t
    Carbon Steel
    -
    -
    RS PRO
    1/2 in UNC
    23mm
    20mm
    44mm
    Eye Bolt
    0.5t
    Steel
    -
    -
    RS PRO
    M24
    40mm
    35mm
    77mm
    Eye Bolt
    2.5t
    Carbon Steel
    -
    -
    RS PRO
    M10
    17mm
    25mm
    45mm
    Eye Bolt
    -
    Galvanised Steel
    -
    -
    RS PRO
    M12
    50mm
    24mm
    48mm
    Eye Bolt
    -
    Galvanised Metal
    -
    -
    RS PRO
    M8
    18mm
    15mm
    33mm
    Eye Bolt
    0.15t
    Carbon Steel
    -
    -
    RS PRO
    M20
    -
    40mm
    72mm
    Eye Nut
    1.2t
    Carbon Steel
    -
    -
    RS PRO
    M10
    -
    25mm
    45mm
    Eye Nut
    0.23t
    Carbon Steel
    -
    -
    RS PRO
    M12
    50mm
    24mm
    48mm
    Eye Bolt
    -
    Galvanised Metal
    -
    -
    RS PRO
    1/2 in BSW
    23mm
    20mm
    44mm
    Eye Bolt
    0.5t
    Steel
    -
    -
    RS PRO
    M10
    18mm
    -
    33mm
    Eye Bolt
    -
    Carbon Steel
    -
    -
    RS PRO
    M16
    -
    35mm
    63mm
    Eye Nut
    0.7t
    Carbon Steel
    -
    -
    RS PRO
    M12
    18mm
    15mm
    33mm
    Eye Bolt
    0.4t
    Carbon Steel
    -
    -
    RS PRO
    M20
    27mm
    27mm
    59mm
    Eye Bolt
    1.6t
    Carbon Steel
    -
    -
    RS PRO
    M30
    51mm
    51mm
    96mm
    Eye Bolt
    4t
    Carbon Steel
    -
    -
    RS PRO
    M12
    -
    30mm
    54mm
    Eye Nut
    0.34t
    Carbon Steel
    -
    -
    RS PRO
    M16
    20mm
    20mm
    44mm
    Eye Bolt
    0.8t
    Carbon Steel
    -
    -
    € 111,86
    Per stuk
    Schneider Electric
    -
    -
    -
    -
    Eye Bolt
    -
    -
    Yes
    Green Premium
    € 7,848
    Per stuk (in een verpakking 4)
    Rittal
    M12
    -
    -
    -
    Eye Bolt
    -
    Steel
    -
    -
    € 60,46
    Per stuk
    Schneider Electric
    -
    -
    -
    -
    Lifting Eyes Kit
    -
    -
    Yes
    Green Premium
    Resultaten per pagina