Ethylene Polypropylene (EPDM) Sheets

EPDM is an acronym for “Ethylene Propylene Diene Monomer”, it is a type of synthetic rubber made up from chemical properties. EPDM is a rubber that was engineered in the early 1960s, a creation of a company’s desire to create a unique, better synthetic elastomer.


Many industries and companies use EPDM sheet rubber in applications that requires both elasticity, ozone and UV resistance, properties that are a defining feature of the material.


Typical applications of EPDM sheets


  • It's an excellent weathering resistance to both fresh and salted water, which means that it is often used when water resistance is important in applications such as electrical cable jointing, roofing membranes, mechanical goods and geomembranes.

  • Other areas that it may be used are within seals, glass run channels, radiators and garden appliances.

  • EPDM also has good resistance to temperature, this factor makes it a popular solution for marine environments.

  • Due to its heat and temperature resistance, it's great for seals in industrial applications.

  • EPDM is a popular gasket material.

  • EPDM sheets are an excellent solution for areas where chemicals, UV and harsh weather environments are present, it is often used as an EPDM rubber roofing.

EPDM features


  • Our range features a thickness between 1.5mm - 6mm for our polypropylene sheets, with new thicknesses being added to the range regularly.

  • EPDM rubber sheeting is available in white or black

...
Lees meer Lees minder

Filters

1 - 8 van 8 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Colour Length Thickness Width Density Suitability Maximum Operating Temperature Minimum Operating Temperature Elongation
RS-stocknr. 840-5523
FabrikantRS PRO
42,06 €
Each
Aantal stuks
Black 1.2m 1.5mm 600mm 1.13g/cm³ WRAS approved for use with potable water +100°C -40°C 328 → 420%
RS-stocknr. 506-3214
FabrikantRS PRO
39,05 €
Each
Aantal stuks
Black 1.2m 3mm 600mm 1.13g/cm³ Animal Oil, Cold Water, Dilute Acid, Dilute Alkali, Ethylene Glycol, Hot Water, Vegetable Oil +100°C -40°C 328 → 420%
RS-stocknr. 506-3220
FabrikantRS PRO
148,65 €
Each
Aantal stuks
Black 1.2m 6mm 1.2m 1.13g/cm³ Animal Oil, Cold Water, Dilute Acid, Dilute Alkali, Ethylene Glycol, Hot Water, Vegetable Oil +100°C -40°C 328 → 420%
RS-stocknr. 103-4061
FabrikantRS PRO
38,69 €
Each
Aantal stuks
White 2m 3mm 1m - - - - -
RS-stocknr. 840-5535
FabrikantRS PRO
130,67 €
Each
Aantal stuks
Black 1.2m 6mm 600mm 1.13g/cm³ WRAS approved for use with potable water +100°C -40°C 328 → 420%
RS-stocknr. 103-4062
FabrikantRS PRO
77,44 €
Each
Aantal stuks
White 2m 6mm 1m - - - - -
RS-stocknr. 840-5532
FabrikantRS PRO
84,13 €
Each
Aantal stuks
Black 1.2m 1.5mm 1.2m 1.13g/cm³ WRAS approved for use with potable water +100°C -40°C 328 → 420%
RS-stocknr. 506-3236
FabrikantRS PRO
74,32 €
Each
Aantal stuks
Black 1.2m 3mm 1.2m 1.13g/cm³ Animal Oil, Cold Water, Dilute Acid, Dilute Alkali, Ethylene Glycol, Hot Water, Vegetable Oil +100°C -40°C 328 → 420%
Related Products
Chemical gradeGood resistance to mineral oils, fuels, non-polar ...
Description:
Chemical gradeGood resistance to mineral oils, fuels, non-polar solvents, including high aromatic and chlorinated typesTemp. Range -18°C - +204°CSheet size 600 x 600mm.
Commercial grade shotblast natural rubberTan colouredGood abrasion resistanceCan ...
Description:
Commercial grade shotblast natural rubberTan colouredGood abrasion resistanceCan be used as a gasket materialSheet size 1000 x 1000mm.
Introducing a series of neoprene rubber sheets from ...
Description:
Introducing a series of neoprene rubber sheets from RS PRO. These black neoprene rubber sheets are suitable for use, both indoor & outdoor, offer moderate resistance to atmospheric ageing, sunlight, oils, and greases.Why would you choose Neoprene?Neoprene is a general-purpose ...
Commercial grade for food and beverage industriesGood resistance ...
Description:
Commercial grade for food and beverage industriesGood resistance to vegetable and animal oilsDensity 1.5 g/ccTemp. Range -30°C - +80°CSheet size 1500 x 500mm.