Lighting Transformers | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Lighting Transformers

    Lighting transformers are transformers that are used to work lighting. They are designed to make it possible to transform voltage down to levels that are suitable for household lighting.

    A lighting transformer is typically an autotransformer, which is a transformer that contains only one winding. Along one side of that winding, called the secondary side, there are a series of taps. In the most basic auto transformer design, the output can be affixed to any one of these taps, which alters the number of windings on the transformer, thus altering the voltage.

    In a lighting transformer, there is a variation on the typical autotransformer design. The secondary connection is made via a brush. Because the brush can be rotated over the primary winding however the user wants, the voltage can be varied so that it suits any lighting level that the user prefers.

    Types of lighting transformers:

    Electronic transformers are the ideal solution for low voltage applications. They have less power handling than magnetic transformers.

    Isolation transformers are mainly used where sensitive equipment needs to be isolated from a potentially dangerous amount of voltage or current travelling across a primary source. These transformers separate one circuit from another.

    Magnetic transformers rely upon the relationship between magnetism and electricity to transform voltage and current. By inducing a magnetic field in the secondary coil, an electrical current is induced in the coil. The number of windings determine the amount of voltage in the secondary coil.

    12 Producten voor Lighting Transformers

    230V ac
    12V
    20 → 105W
    107 x 35 x 21 mm
    107 mm
    35 mm
    21 mm
    20W
    -20°C
    +55°C
    80 g
    Electronic
    Dimming
    -
    -
    Trailing Edge
    230 → 240V ac
    11.5V
    10 → 60W
    86 x 31 x 20 mm
    86 mm
    31 mm
    20 mm
    10W
    -
    +45°C
    50 g
    Electronic
    Dimming
    -
    -
    Trailing Edge
    230V ac
    12V
    30 → 150W
    190 x 49 x 39 mm
    190 mm
    49 mm
    39 mm
    30W
    -
    +40°C
    205 g
    Electronic
    Dimming
    -
    -
    Trailing Edge
    Schneider Electric
    400V
    -
    -
    30 x 46.6 x 33.6 mm
    30 mm
    -
    -
    -
    -
    -
    -
    -
    -
    Yes
    Green Premium
    -
    LEDVANCE
    230V
    170V
    -
    170 x 44 x 34 mm
    170 mm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Osram 1
    230 → 240V ac
    11.3V ac
    20 → 70W
    108 x 52 x 33 mm
    108 mm
    52 mm
    33 mm
    -
    -
    -
    -
    Electronic
    Dimming
    -
    -
    Leading Edge
    Tufvassons Transformator
    230V
    11.5V
    60VA
    138X77X70 mm
    138 mm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Osram 1
    230 → 240V ac
    11.3V ac
    35 → 105W
    108 x 52 x 33 mm
    108 mm
    52 mm
    33 mm
    -
    -
    -
    -
    Electronic
    Dimming
    -
    -
    Leading Edge
    Serious
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Serious
    415V ac
    12V ac
    60W
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Serious
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Osram
    230 → 240V ac
    11.3V ac
    50 → 225W
    170 x 44 x 34 mm
    170 mm
    44 mm
    34 mm
    50W
    -20°C
    +50°C
    185 g
    -
    Dimming
    -
    -
    Trailing Edge
    Resultaten per pagina