Sine Wave Filters | Sinusoidal Filter | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Sine Wave Filters

    Sine wave filters (also known as sinusoidal filters) are passive components used to provide electrical circuits with the correct frequencies to ensure optimal performance. They are low pass devices which means they let low-frequency signals pass but block or impede high frequency signals.

    Circuits requiring longer cables usually have sinusoidal filters to convert rectangular pulse width modulation (PWM) signals into smooth wave voltage. This will prevent premature circuit damage and prolong the lifespan of AC motor drives by reducing stress on the motor's insulation.

    What are sinusoidal filters used for?

    Sinusoidal filters protect motor windings and bearings from damage due to voltage spikes, cable stripping, current loss and overheating. These filters are used in equipment such as pumps, ventilators, conveyors, compressors, elevators and cranes.

    Types of sinusoidal filters

    Enclosed or open panel versions exist:

    • Enclosed filters come in pre-packed boxes and can be installed onsite for immediate use without any adjustments, mounting or wiring needed.
    • Open panel filters are assembled leaving the back panel accessible for the user to mount and wire as preferred.

    What are saw filters used for?

    A Surface Acoustic Wave (SAW) filter is a filter with an electrical input signal that is converted to an acoustic wave by a transducer. The transducer has a series of metal electrodes which are used to create and receive the waves, so that an electrical signal is converted to an acoustic wave and then back to an electrical signal. Each filter is limited to a frequency between 50MHz and 3GHz. SAW filters are commonly used in many different industries including chemical, optical and thermal. Their ability to operate at a wide range of temperatures, generally between -25°C and 85°C, makes them appropriate for a variety of applications. They are commonly used in the digital industry in items such as mobile phones to make touchscreen displays.

    The most common types of SAW filters are known as bandpass filters. These are generally small and offer a range of advantages, such as the ability to conduct during a relatively low-frequency operation.

    121 Producten voor Sine Wave Filters

    Eaton
    500 V ac
    DX-SIN3
    150A
    -
    360 x 415 x 225mm
    -
    -
    -
    -
    -
    Eaton
    500 V ac
    DX-SIN3
    32A
    -
    200 x 240 x 280mm
    -
    -
    -
    -
    -
    Eaton
    500 V ac
    DX-SIN3
    61A
    -
    300 x 315 x 228mm
    -
    -
    -
    -
    -
    Block
    520 V ac
    SFB
    16.5A
    8kHz
    160 x 190 x 185mm
    190mm
    185mm
    160mm
    +40°C
    -
    Siemens
    480 V
    SINAMICS
    4A
    -
    125 x 71 x 120mm
    71mm
    120mm
    125mm
    -
    -
    Block
    690 V ac
    LR3
    63A
    -
    185 x 122 x 210mm
    122mm
    210mm
    185mm
    +40°C
    -10°C
    EPCOS
    520 V ac
    B84143V
    11A
    8kHz
    335 x 120 x 160mm
    120mm
    160mm
    335mm
    +60°C
    +40°C
    Block
    690 V ac
    LR3
    20A
    -
    155 x 95 x 162mm
    95mm
    162mm
    155mm
    +40°C
    -10°C
    Block
    690 V ac
    LR3
    100A
    -
    267 x 173 x 200mm
    173mm
    200mm
    267mm
    +40°C
    -10°C
    Block
    690 V ac
    MR3
    37A
    8kHz
    155 x 95 x 162mm
    95mm
    162mm
    155mm
    +40°C
    -10°C
    Eaton
    500 V ac
    Eaton DX
    110A
    -
    280 x 506 x 280mm
    -
    -
    -
    -
    -
    Siemens
    480 V
    SINAMICS
    11.3A
    -
    125 x 71 x 140mm
    71mm
    140mm
    125mm
    -
    -
    FUSS-EMV
    3 x 500 V ac
    3AFSAP400
    10A
    6 → 16kHz
    205 x 147 x 268mm
    147mm
    268mm
    205mm
    +60°C
    +40°C
    EPCOS
    520 V ac
    B84143V
    66A
    -
    480 x 176 x 430mm
    176mm
    350mm
    400mm
    -
    -
    Block
    520 V ac
    SFB
    10A
    8kHz
    120 x 155 x 160mm
    155mm
    160mm
    120mm
    +40°C
    -
    Siemens
    480 V
    SINAMICS
    47A
    -
    220 x 190 x 91mm
    -
    -
    -
    -
    -
    Block
    690 V ac
    LR3
    6A
    -
    96 x 69 x 117mm
    69mm
    117mm
    96mm
    +40°C
    -10°C
    Allen Bradley
    600 V
    1321
    12A
    -
    149.9 x 127 x 81.3mm
    -
    -
    -
    -
    -
    Block
    690 V ac
    LR3
    30A
    -
    155 x 110 x 177mm
    110mm
    177mm
    155mm
    +40°C
    -10°C
    Block
    690 V ac
    LR3
    2A
    -
    78 x 56 x 100mm
    56mm
    100mm
    78mm
    +40°C
    -10°C
    Resultaten per pagina