RF Terminators | RF Load Termination | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    RF Terminators

    RF terminators are devices used to electrically terminate coaxial RF (radio frequency) ports. They are usually placed at the end of the transmission line to prevent an RF signal from being reflected.

    RF terminators are designed to match the surge impedance (ratio of current and voltage) of the cable to help minimise signal reflections and power losses. Unused tap ports or coaxial faceplates in a home, for example, can create entry and exit paths, which affect performance.

    How do RF terminators work?

    RF terminators absorb the electrical energy of the signal as it reaches the cable ends and prevents the signal from being reflected so it doesn't become noise. They ensure that current flows smoothly from one device to another.

    What are RF terminators used for?

    RF terminators play a critical role in high-frequency systems and circuits, especially when managing high-power signals. They can also be used to close open terminations that might otherwise allow parasitic signals to enter the circuit, such as at a T-junction.

    RF terminators are available in many form factors with power ratings to match their sizes.

    70 Producten voor RF Terminators

    RS PRO
    -
    BNC
    Male
    Straight
    -
    50Ω
    -
    -
    1GHz
    0.5W
    Brass
    Gold
    RS PRO
    -
    BNC
    Male
    Straight
    -
    50Ω
    Silver
    -
    0 → 1GHz
    0.5W
    Brass
    Gold
    RS PRO
    -
    BNC
    Female, Male
    Straight
    Through Hole
    50Ω
    Silver
    -
    0 → 0.5GHz
    2W
    Brass
    Gold
    RS PRO
    -
    BNC
    Male
    Straight
    -
    75Ω
    Nickel
    -
    0 → 1GHz
    0.5W
    Brass
    Gold
    Radiall
    -
    BNC
    Male
    Straight
    -
    50Ω
    Nickel
    -
    4GHz
    1W
    Brass
    Gold over Nickel
    Amphenol RF
    -
    SMA
    Male
    Straight
    -
    50Ω
    -
    -
    0 → 18GHz
    1W
    Beryllium Copper
    Gold
    Rosenberger
    -
    SMA
    Male
    Straight
    -
    50Ω
    -
    -
    12.4GHz
    -
    -
    -
    Amphenol RF
    -
    BNC
    Male
    Straight
    -
    50Ω
    Nickel over Copper
    -
    -
    -
    Brass
    Gold over Nickel
    Amphenol RF
    -
    BNC
    Male
    Straight
    -
    75Ω
    Nickel over Copper
    -
    -
    -
    Brass
    Gold over Nickel
    Rosenberger
    -
    SMA
    Male
    Straight
    -
    50Ω
    -
    -
    0 → 18GHz
    1W
    Brass
    Gold
    Huber+Suhner
    -
    BNC
    Male
    Straight
    -
    -
    -
    -
    1GHz
    -
    -
    -
    Amphenol RF
    -
    SMA
    Male
    Straight
    -
    50Ω
    Gold
    -
    0 → 18GHz
    2W
    Brass
    Gold
    Telegartner
    -
    BNC
    Male
    Straight
    -
    75Ω
    -
    -
    -
    0.5W
    -
    -
    MOXA
    -
    SMA
    Male
    Horizontal
    Cable Mount
    -
    -
    -
    -
    -
    -
    -
    € 2,276
    Per stuk (in een zak van 10)
    ITT Cannon
    -
    SMT
    -
    Straight
    Surface Mount
    -
    -
    RG316
    -
    -
    -
    -
    Huber+Suhner
    -
    SMA
    SKT
    Straight
    -
    -
    -
    -
    18GHz
    -
    -
    -
    Amphenol RF
    -
    N
    Male
    Straight
    Threaded Mount
    -
    -
    -
    -
    -
    -
    -
    Telegartner
    -
    BNC
    Male
    Straight
    -
    50Ω
    -
    -
    -
    0.5W
    -
    -
    Amphenol RF
    -
    SMA
    Male
    Straight
    -
    50Ω
    Gold
    -
    0 → 18GHz
    2W
    Brass
    Gold
    TE Connectivity
    -
    BNC
    Male
    Straight
    Cable Mount
    75Ω
    Gold
    -
    0 → 1GHz
    -
    Brass
    Gold
    Resultaten per pagina