Potting Compounds | Silicone & Epoxy | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Potting Compounds

    Potting compounds are a general-purpose types of sealant that can offer environmental, mechanical and physical protection to circuit boards and electronic assemblies. Used in electronics, potting is a process of filling a complete electronic assembly with a solid or gelatinous compound. The potting compound, once applied, cured and hardened encases your electronics in a solid mass providing a barrier which provides protection from moisture, vibration, thermal or physical shock and general contamination. The mechanical protection enables the components to maintain high performance under extreme conditions. Thermosetting plastics or silicone rubber gels are often used.

    Types of compounds

    Epoxy Potting Compounds - Epoxy potting compounds generally perform as a better adhesive, high temperature resistance, and chemical resistance. Epoxy systems have better adhesion to a wide variety of substrates and typically do not need primers. They are easy to use and are predictable. They have good high temperature resistance up to 400°F.

    Urethane Potting Compounds - Urethane potting compounds generally have better flexibility, elongation, and abrasion resistance. Since they can have Tg below -40°C they are an excellent selection for SMT PC board potting. Their gel time can be easily changed with an accelerator without changing the properties.

    Silicone Potting Compounds - Silicone potting compounds and encapsulating materials are also soft, flexible, and have better elongation. Silicone materials also provide the widest operating temperatures. Specially formulated silicone potting compounds can operate at below -100°C and most silicone materials can handle 200°C temperatures.

    Acrylic Potting Compounds - Acrylic potting compounds are UV and heat hardening materials. They benefit from very fast hardening, adequate chemical resistance and are clear in appearance.

    Applications of Potting Compounds

    Potting compounds are used in a range of applications such as;

    • Military
    • Industrial
    • Automotive industry
    • PCB's
    • Coils

    98 Producten voor Potting Compounds

    -
    Epoxy
    Pack
    100 g
    Flame Retardant
    24 h
    85 Shore D
    0.45W/mK
    Black
    120°C
    -40°C
    -
    Epoxy
    Pack
    250 g
    Flame Retardant
    24 h
    85 Shore D
    0.45W/mK
    Black
    120°C
    -40°C
    -
    Epoxy
    Dual Cartridge
    50 ml
    -
    12 h
    -
    -
    Black
    +50°C
    -20°C
    -
    Epoxy
    Pack
    500 g
    Flame Retardant
    24 h
    85 Shore D
    0.45W/mK
    Black
    +120°C
    -40°C
    -
    Epoxy
    Pack
    1 kg
    Flame Retardant
    24 h
    85 Shore D
    -
    Black
    120°C
    -40°C
    -
    Epoxy
    Pack
    500 g
    -
    24 → 48 h
    80 Shore D
    -
    Amber
    +120°C
    -40°C
    -
    Epoxy
    Pack
    250 g
    Chemical Resistance, Water Resistance
    24 h
    80 Shore D
    1.26W/mK
    White
    +130°C
    -40°C
    -
    Epoxy
    Pack
    100 g
    Flame Retardant
    24 h
    85 Shore D
    0.45W/mK
    Black
    +120°C
    -40°C
    -
    Epoxy
    Pack
    1000 g
    Flame Retardant
    24 h
    85 Shore D
    0.45W/mK
    Black
    +120°C
    -40°C
    -
    Epoxy
    Pack
    500 g
    Flame Retardant
    24 h
    85 Shore D
    0.45W/mK
    Black
    120°C
    -40°C
    -
    Epoxy
    Pack
    50 g
    Flame Retardant
    24 h
    85 Shore D
    0.45W/mK
    Black
    120°C
    -40°C
    MG Chemicals
    -
    Epoxy
    Can
    375 ml
    -
    10 min → 24 h
    -
    -
    Black
    +200°C
    -30°C
    € 9,125
    Per stuk (in een verpakking 2)
    Raytech
    -
    -
    Blister
    -
    -
    -
    -
    -
    -
    +90°C
    -
    Power Adhesives
    -
    Polyamide
    Stick
    -
    -
    -
    -
    -
    Black
    +135°C
    -10°C
    Raytech
    -
    Silicone
    Cartridge
    280 ml
    Even Suitable For Standard Boxes, Ideal For Filling Wonder Joint Enclosures, No Waste - No Shelf Life, Once Open, It Does Not Solidify
    -
    -
    0.2W/mK
    Green
    +200°C
    -60°C
    € 5,72
    Per stuk (in een verpakking 4)
    Raytech
    -
    -
    Blister
    -
    -
    -
    -
    -
    -
    +90°C
    -
    Electrolube
    ER1448
    Epoxy
    Pack
    250 g
    Water Resistance
    12 h
    70 Shore A
    -
    Black
    +150°C
    -50°C
    Loctite
    Henkel
    Modified Aliphatic Amine
    Bottle
    30 g
    Chemical Resistance
    -
    -
    -
    -
    -
    -
    Raytech
    -
    -
    -
    -
    -
    -
    -
    -
    Grey
    +90°C
    -
    Raytech
    -
    Rubber
    Kit
    500 g
    Dielectric, Elastic Properties, Mechanical Properties, Thermal Conductivity
    10 min
    -
    -
    -
    -
    -
    Resultaten per pagina