Bridge Rectifiers | Circuit | GBPC5010 | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Bridge Rectifiers

    Bridge rectifiers are discrete semiconductors as they have a single semiconductor device i.e. a diode and are the opposite of an integrated circuit semiconductor which has various devices on a single piece of semiconductor. RS offer an extensive range of high-quality components from leading brands including ON Semiconductor, Vishay, IXYS and Semikron.

    What do Bridge Rectifiers do?

    The diode bridge circuit was invented in 1895 and Leo Graetz designed a similar circuit, so they can also be known as a Graetz circuit or Graetz bridge. A bridge rectifier is built out of 4 or more diodes that are arranged in a specific configuration: the namesake bridge. This diode bridge can convert an input of alternating current (AC) into direct current (DC), a basic function for most electronic devices. It also provides the same output polarity for either input polarity. These devices work with a two-wire AC input, have two diode drops in their design and offer full-wave rectification.

    What are Bridge Rectifiers used for?

    Bridge Rectifiers are commonly used in power supplies that provide necessary DC voltage for the electronic components or devices and are found in various applications such as home appliances and white merchandise. Also, such devices are popular with electronic hobbyists who enjoy constructing circuits. Rectifiers are usually classified into single-phase and three-phase and then split again into uncontrolled, half controlled and full controlled rectifiers. They come in various package and mounting types including screw mount, surface mount and through-hole.

    What are the advantages of Bridge Rectifiers?

    A high peak inverse voltage (PIV) which is ideal for high voltage applications A high transformer utilisation factor Constructed with or without a transformer - does not need a centre tap transformer.

    What are the disadvantages of a Bridge Rectifier?

    Disadvantages of bridge rectifiers More expensive than other rectifiers as it requires four diodes Not ideal when a small voltage is required to be rectified Since bridge rectifiers are discrete devices, some of them need to be purchased along with other devices to achieve the desired functionality for which they are intended. For some engineering needs, the ability to purchase discrete semiconductors makes prototyping and production more affordable.

    1641 Producten voor Bridge Rectifiers

    DiodesZetex
    Single Phase
    15A
    800V
    Through Hole
    GBJ
    4
    -
    -
    Single
    240A
    +150 °C
    -65 °C
    1.05V
    500µA
    30.3 x 4.8 x 20.3mm
    30.3mm
    Lenze
    Single Phase
    750mA
    200V
    -
    -
    6
    -
    -
    Single
    -
    +80 °C
    -25 °C
    -
    -
    -
    52mm
    Semikron
    Three Phase
    150A
    1600V
    Panel Mount
    G 37
    7
    Silicon Junction
    -
    Single
    1.2kA
    +150 °C
    -40 °C
    1.9V
    5mA
    94 x 54 x 30mm
    94mm
    Vishay
    Single Phase
    6A
    800V
    Through Hole
    KBU
    4
    -
    -
    Single
    250A
    +150 °C
    -50 °C
    1V
    5µA
    23.7 x 7.1 x 19.3mm
    23.7mm
    Vishay
    Single Phase
    6A
    1000V
    Through Hole
    KBU
    4
    -
    -
    Single
    250A
    +150 °C
    -50 °C
    1V
    5µA
    23.7 x 7.1 x 19.3mm
    23.7mm
    Vishay
    Three Phase
    100A
    1600V
    PCB Mount
    MT PA
    8
    -
    -
    Single
    470A
    +150 °C
    -40 °C
    1.51V
    5mA
    63.5 x 32.5 x 16mm
    63.5mm
    IXYS
    Single Phase
    38A
    800V
    Screw Mount
    FO-A
    4
    -
    -
    Single
    390A
    +150 °C
    -40 °C
    1.36V
    5mA
    28.9 x 28.9 x 14.5mm
    28.9mm
    Vishay
    Single Phase
    25A
    1000V
    Through Hole
    GBPC-W
    4
    -
    -
    Single
    300A
    +150 °C
    -55 °C
    1.1V
    5µA
    28.8 x 28.8 x 7.62mm
    28.8mm
    IXYS
    Single Phase
    38A
    1600V
    Screw Mount
    FO-A
    4
    -
    -
    Single
    390A
    +150 °C
    -40 °C
    1.36V
    5mA
    28.9 x 28.9 x 14.5mm
    28.9mm
    € 1,668
    Per stuk (in een verpakking 5)
    Vishay
    Single Phase
    3A
    200V
    Through Hole
    D 46
    4
    -
    -
    Single
    55A
    +150 °C
    -40 °C
    1.1V
    10µA
    16.7 x 16.7 x 6.35mm
    16.7mm
    HY Electronic Corp
    Single Phase
    35A
    600V
    Through Hole
    KBPC
    4
    Silicon Junction
    Silicon Junction
    Single
    400A
    +150 °C
    -55 °C
    1.1V
    10µA
    28.8 x 28.8 x 11.23mm
    28.8mm
    Semikron
    Three Phase
    25A
    1200V
    Panel Mount
    G 10b
    5
    Silicon Junction
    -
    Single
    12A
    +150 °C
    -40 °C
    2.2V
    5mA
    28.8 x 28.8 x 10mm
    28.8mm
    HY Electronic Corp
    Single Phase
    15A
    600V
    Through Hole
    KBPC
    4
    Silicon Junction
    Silicon Junction
    Single
    300A
    +150 °C
    -55 °C
    1.1V
    10µA
    28.8 x 28.8 x 11.23mm
    28.8mm
    Fagor Electronica
    Single Phase
    50A
    200V
    Through Hole
    Power
    4
    -
    -
    Single
    400A
    +150 °C
    -55 °C
    1.1V
    5µA
    29 x 29 x 7.87mm
    29mm
    € 2,076
    Per stuk (in een verpakking 5)
    Vishay
    Single Phase
    1.9A
    100V
    Through Hole
    D 37
    4
    -
    -
    Single
    52A
    +150 °C
    -40 °C
    1.1V
    10µA
    17.5 x 6.5 x 15mm
    17.5mm
    Vishay
    Single Phase
    3.5A
    800V
    Through Hole
    GSIB-5S
    4
    -
    -
    Single
    300A
    +150 °C
    -55 °C
    950mV
    10µA
    30 x 4.6 x 20mm
    30mm
    IXYS
    Single Phase
    17A
    1600V
    Screw Mount
    FO B B
    4
    Silicon Junction
    -
    Single
    440A
    +150 °C
    -40 °C
    2.2V
    300µA
    28.5 x 28.5 x 10mm
    28.5mm
    € 1,716
    Per stuk (in een verpakking 5)
    Vishay
    Single Phase
    3A
    400V
    Through Hole
    D 46
    4
    -
    -
    Single
    55A
    +150 °C
    -40 °C
    1.1V
    10µA
    16.7 x 16.7 x 6.35mm
    16.7mm
    € 4,165
    Per stuk (in een verpakking 2)
    Vishay
    Single Phase
    15A
    600V
    PCB Mount
    GSIB-5S
    4
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    € 1,658
    Per stuk (in een verpakking 5)
    DiodesZetex
    -
    30A
    800V
    -
    GBU
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Resultaten per pagina