Cable Sleeves | Electrical Cable Sheathing | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Cable Sleeves

    What is a cable sleeve?

    Cable sleeves or sheathing offer protection for cables from abrasive environments whilst also optimising space as they can be used to bundle cables together or insulate a single cable. Their use is ideal for avoiding tangles, hiding unsightly cables and making a cable area safe. A sleeve can be flexible, solid, expandable, braided or mesh, in fact they are available in multiple materials, shapes and sizes. RS offers a wide range of sleeving which can be durable and versatile.

    What are the benefits of using cable sleeves?

    • Improved Cable Management
    • Protection
    • Flexibility
    • Extended Cable Lifespan
    • Safety
    • Prevention of Interference
    • Aesthetics

     What are the types of cable sleeving?

    There are several types of cable sleeving materials available, each with its own unique characteristics and benefits. Here are some common types of cable sleeving:

    • PET (Polyethylene Terephthalate): PET sleeving is lightweight, flexible, and durable. It's expandable, making it suitable for bundling various cable sizes.
    • Nylon: Nylon cable sleeving is known for its strength and abrasion resistance. It offers excellent protection for cables in rugged environments.
    • Braided Sleeving: Braided sleeving is made by weaving fibres together to create a tubular structure. It provides good protection against abrasion and is expandable to accommodate different cable sizes.
    • Heat Shrink Tubing: While not a traditional cable sleeving, heat shrink tubing is often used to protect and insulate individual cables or wire bundles.
    • Fabric: Fabric cable sleeving has a soft and tactile feel. It's often used for aesthetic purposes, offering a more natural look compared to plastic-based options.
    • Silicone: Silicone cable sleeving is heat-resistant and provides good insulation and protection against moisture and chemicals. It's commonly used in industrial and automotive applications.
    • Metal Mesh: Metal mesh cable sleeving, usually made of stainless steel, provides high-level protection against abrasion and mechanical damage. It's often used in heavy-duty applications where cables are exposed to extreme conditions.

    See our other product areas that are linked to cable sleeves:

    Heat Shrink Tubing

    https://uk.rs-online.com/web/c/cables-wires/cable-joints-cable-sleeving/heat-shrink-tubing/

    Cable Sleeve Tools

    https://uk.rs-online.com/web/c/hand-tools/cable-connector-crimping-tools/cable-sleeving-tools/

    911 Producten voor Cable Sleeves

    Braided
    8mm
    Natural
    Fibreglass
    5m
    8mm
    -
    -40°C
    +300°C
    Halogen Free, Self-extinguishing
    1kV
    -
    -
    IEC 60684, RoHS Compliant, UL 1441, UL E151092
    0.35mm
    Braided
    2mm
    Black
    Acrylic Fibreglass
    5m
    2mm
    -
    -25°C
    +155°C
    Halogen Free
    1kV
    -
    -
    IEC 60684-3, RoHS Compliant, UL 1441
    0.25mm
    Braided,Expandable
    2mm
    Black
    Silicone Rubber Glass
    1m
    2mm
    3.2mm
    -40°C
    +235°C
    Halogen Free, Self-extinguishing
    2.5kV/mm
    -
    -
    -
    -
    Braided,Expandable
    30mm
    Black
    PET
    10m
    28mm
    47mm
    -50°C
    +150°C
    Flame Retardant, Halogen Free
    -
    -
    -
    -
    -
    Braided,Expandable
    3mm
    Black
    PET
    30m
    2.36mm
    6.35mm
    -40°C
    +125°C
    -
    -
    -
    -
    RoHS Compliant, UL 1441
    -
    Braided,Expandable
    10mm
    Black
    PET
    5m
    6mm
    18mm
    -40°C
    +125°C
    -
    -
    -
    -
    RoHS Compliant, UL 1441
    -
    Braided,Expandable
    5mm
    Black
    PET
    5m
    3mm
    10mm
    -40°C
    +125°C
    -
    -
    -
    -
    RoHS Compliant, UL 1441
    -
    Braided,Expandable
    7.5mm
    -
    Nickel Plated Copper
    10m
    7mm
    14mm
    -65°C
    +260°C
    -
    -
    -
    -
    -
    -
    Braided,Expandable
    12mm
    Black
    PET
    15m
    8mm
    17mm
    -50°C
    +150°C
    Flame Retardant, Halogen Free
    -
    -
    -
    -
    -
    Braided
    4mm
    Blue
    Acrylic Fibreglass
    5m
    4mm
    -
    -25°C
    +155°C
    Halogen Free
    1kV
    -
    -
    IEC 60684-3, RoHS Compliant, UL 1441
    0.3mm
    Braided,Expandable
    15mm
    Grey
    PET
    5m
    10mm
    25mm
    -40°C
    +125°C
    -
    -
    -
    -
    RoHS Compliant, UL 1441
    -
    Braided
    6mm
    Natural
    Fibreglass
    5m
    6mm
    -
    -40°C
    +300°C
    Halogen Free, Self-extinguishing
    1kV
    -
    -
    IEC 60684, RoHS Compliant, UL 1441, UL E151092
    0.35mm
    Braided,Expandable
    25mm
    Black
    PET
    10m
    10mm
    30mm
    -40°C
    +125°C
    -
    -
    -
    -
    RoHS Compliant, UL 1441
    -
    -
    6mm
    Grey
    PVC
    10m
    6mm
    -
    -20°C
    +85°C
    Self-extinguishing
    20kV/mm
    -
    -
    EU 2002/95/EC, RoHS Compliant
    0.5mm
    Braided,Expandable
    5mm
    Black
    PET
    25m
    3mm
    9mm
    -50°C
    +150°C
    Flame Retardant, Halogen Free
    -
    -
    -
    -
    -
    Braided,Expandable
    20mm
    Black
    PET
    10m
    14mm
    27mm
    -50°C
    +150°C
    Flame Retardant, Halogen Free
    -
    -
    -
    -
    -
    Braided
    6mm
    Red
    Acrylic Fibreglass
    5m
    6mm
    -
    -25°C
    +155°C
    Halogen Free
    1kV
    -
    -
    IEC 60684-3, RoHS Compliant, UL 1441
    0.35mm
    Braided
    4mm
    Red
    Acrylic Fibreglass
    5m
    4mm
    -
    -25°C
    +155°C
    Halogen Free
    1kV
    -
    -
    IEC 60684-3, RoHS Compliant, UL 1441
    0.3mm
    -
    10mm
    Black
    PVC
    10m
    10mm
    -
    -20°C
    +85°C
    Self-extinguishing
    20kV/mm
    -
    -
    EU 2002/95/EC, RoHS Compliant
    0.5mm
    Braided,Expandable
    10mm
    Black
    PET
    15m
    7mm
    15mm
    -50°C
    +150°C
    Flame Retardant, Halogen Free
    -
    -
    -
    -
    -
    Resultaten per pagina