Battery Chargers | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Battery Chargers

    A battery charger is a device designed to push electrical energy through a secondary cell or a battery to recharge it.

    How does it work?

    A typical rechargeable battery can be charged many times. First you have to make sure you have the right type of battery that allows for recharging. From here, you connect the battery to the charger unit. Once a current starts to flow, the electrodes that have depleted out of the batteries are recharged and the battery's energy is restored. It is important to cut off charging once maximum capacity is reached, or the batteries will have to expend the excess energy and will overheat, leading to risk of rupture, chemical leaks or sometimes even the explosion of the battery.

    Different types of rechargeable batteries respond best to different types of charging, therefore being able to pick a charger suitable for one type of battery may not work well with another. In other words, we should not charge a mobile phone with a car battery charger, but neither should we charge NiMH batteries with a nicad charger.

    Methods of Battery Charging:

    • Lead- and lithium-based chargers operate on constant current constant voltage (CC/CV).
    • Nickel-based batteries charge with constant current and the voltage is allowed to rise freely.
    • There are battery chargers available for standard sizes, for example, AA, AAA, C, D and 9V. There are also battery chargers available for larger lead-acid batteries.
    • Some battery chargers have slots for the smaller cells to be placed into for charging. These often fit straight into a plug socket for power. Other battery chargers come with crocodile clip connectors to connect to larger, lead-acid batteries.

    Features and benefits

    • Cost effective: batteries can be reused multiple times, expanding their performance life
    • Eco-friendly for the environment as recharging batteries reduces the number going to landfill
    • Charge several chemistries including lithium-ion, NiCd, NiMH
    • Some will work in your car if they have an adapter, providing charging on the move
    • Fast charging times
    • Handy lights that change colour to indicate completion

    345 Producten voor Battery Chargers

    -
    9V, AA, AAA, C, D
    NiCd, NiMH
    1.2 V (AAA, AA, C, D), 9 V (9V)
    -
    120 mA (AAA, AA, C, D), 10-23 mA (9V)
    EU, UK
    6
    -
    -
    -
    -
    -
    -
    -
    Lithium-Ion
    24V
    8
    10A
    UK
    2
    190 V ac to 265V ac
    Lead Acid, AGM, GEL, Lithium
    240W
    7
    EBC2410
    -
    -
    Lead Acid
    12 V, 24V
    -
    14A
    UK
    1
    230V ac
    Automotive
    -
    2
    -
    -
    -
    Lead Acid
    12V
    1
    2A
    EU
    1
    100 → 240V ac
    Lead Acid
    30W
    3
    -
    -
    -
    Lithium-Ion
    24V
    4 Cells for 12V and 8 Cells For 24V
    30A
    UK
    2
    190 V ac to 265V ac
    Lead Acid, AGM
    720W
    7
    EBC12/24-60
    -
    Battery Pack
    Lithium-Ion
    7.4V
    2
    1.3A
    AUS, EU, UK, USA
    1
    100 → 240V
    -
    9.62W
    -
    -
    -
    RCR123
    Lithium-Ion
    0 → 3.65V
    2
    350mA
    EU, UK
    -
    100 → 240V ac
    Li-ion
    350mA
    1
    CEL9011
    -
    -
    Lead Acid
    24V
    2
    10A
    EU, UK
    1
    230V ac
    Lead Acid
    300W
    3
    -
    -
    Battery Pack
    NiCd, NiMH
    1.4 → 14V
    1 → 10
    2A
    AUS, EU, UK, USA
    1
    100 → 240V
    -
    28W
    -
    -
    -
    Battery Pack
    Lithium-Ion
    7.4V
    2
    2A
    AUS, EU, UK, USA
    1
    100 → 240V
    -
    14.8W
    -
    -
    -
    -
    Lead Acid
    13.7V
    1 → 4
    35A
    EU, UK
    1
    195→ 264V ac
    Lead Acid
    525W
    3
    -
    -
    -
    Lead Acid
    27.4V
    1 → 4
    20A
    EU, UK
    2
    90→ 264V ac
    Lead Acid
    600W
    3
    -
    -
    Battery Pack
    Lithium-Ion
    3.7V
    1
    1.5A
    AUS, EU, UK, USA
    1
    100 → 240V ac
    -
    5.55W
    -
    -
    -
    -
    Lithium-Ion
    12V
    4
    20A
    UK
    2
    190 V ac to 265V ac
    Lead Acid, AGM, GEL, Lithium
    240W
    7
    EBC1220
    -
    -
    Lead Acid
    24V
    2
    25A
    UK
    1
    230V ac
    Lead Acid
    750W
    3
    -
    -
    -
    Lithium-Ion
    -
    -
    -
    IEC
    -
    90 → 264V ac
    -
    -
    -
    -
    CTEK
    -
    12 V
    LiFePO4
    12V
    -
    5A
    EU
    1
    220 → 240V ac
    Automotive
    -
    8
    Lithium XS
    -
    -
    Lead Acid
    27.4V
    2
    30A
    EU, UK
    2
    195→ 264V ac
    Lead Acid
    900W
    3
    -
    -
    -
    Lead Acid
    12V
    1
    50A
    EU, UK
    1
    195 to 264V ac
    Lead Acid
    750W
    3
    -
    -
    -
    Lead Acid
    54.8V
    1 → 4
    10A
    EU, UK
    4
    195→ 264V ac
    Lead Acid
    600W
    3
    -
    Resultaten per pagina