DC Motors | Brushed & Brushless DC Motors | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    DC Motors

    DC motors are the most widely used type of motor with initial costs typically less than AC systems for low-power units. DC motors can be used for a wide range of applications from small tools and appliances, through to electric vehicles, lifts and hoists. For more about DC motors.

    DC Motors speed can be controlled by varying the supply voltage and are available in a wide range of voltages, however the most popular type are 12 V and 24 V, with some of the advantages being:

    • Easy installation
    • Speed control over a wide range
    • Quick Starting, Stopping, Reversing and Acceleration
    • High Starting Torque
    • Linear speed-torque curve

    Types of DC Motors

    There are two common types of DC motor, brushless and brushed. In both brushless and brushed motors, magnets drive the spinning (rotary) motion of the motor shaft.

    • Brushed Motors These are a more traditional type of motor and are typically used in cost-sensitive applications, where control systems are relatively simple, such as in consumer applications and more basic industrial equipment.
    • Brushless Motors Brushless motors alleviate some of the issues associated with brushed motors such as short life span for high use applications and are mechanically much simpler in design (not having brushes). The advantages of brushless motors are longer life, little maintenance and high efficiency (85-90%). These types of motors are generally used in speed and positional control with applications such as fans, pumps and air compressors, where reliability and ruggedness are required.

    Applications

    DC Motors can be used in applications such as conveyor belts and turntables, or in industrial machines where constant ar low-speed torque is needed.

    For more information see our comprehensive DC Motor Guide:https://uk.rs-online.com/web/generalDisplay.html?id=ideas-and-advice/dc-motors-guide

    677 Producten voor DC Motors

    RS PRO
    24 V dc
    Brushed Geared
    13.2 W
    27 rpm
    6mm
    4.5 Nm
    Planetary
    106mm
    -
    -
    850 mA
    38mm
    -
    -
    -
    -
    RS PRO
    12 V dc
    Brushed Geared
    19.8W
    -
    6mm
    59 Ncm
    Spur
    92mm
    -
    -
    2.75 A
    39.3mm
    -
    -
    -
    -
    RS PRO
    24 V dc
    Brushless
    -
    4000 rpm
    5mm
    0.19 Nm
    -
    41mm
    -
    41 x 42 x 42 mm
    1.79 A
    42mm
    -
    -
    42mm
    -
    RS PRO
    12 V dc
    Brushed Geared
    1.5 W
    108 rpm
    4mm
    20 Ncm
    Planetary
    54mm
    -
    -
    200 mA
    22mm
    -
    -
    -
    -
    RS PRO
    24 V dc
    Brushless
    -
    4800 rpm
    25mm
    0.11 Nm
    -
    40mm
    -
    -
    -
    -
    -
    -
    -
    -
    RS PRO
    3 V dc
    Brushed Geared
    2.51 W
    2 → 3700 rpm
    2mm
    5 mNm
    Spur
    52mm
    -
    -
    260 mA
    110mm
    -
    -
    -
    -
    RS PRO
    12 V dc
    Brushed Geared
    41.3 W
    116 rpm
    8mm
    1.8 Nm
    Planetary
    111.9mm
    -
    44.6 (Dia.) x 133.9 mm
    5.5 mA
    44.6 (Dia.)mm
    -
    -
    -
    -
    RS PRO
    3 V dc
    Brushed Geared
    1.71 W
    240 rpm
    4mm
    6 Ncm
    Spur
    51mm
    30:1
    -
    1.06 A
    27mm
    -
    -
    -
    -
    RS PRO
    24 V dc
    Brushless
    -
    4800 rpm
    25mm
    0.05 Nm
    -
    20mm
    -
    -
    -
    -
    -
    -
    -
    -
    RS PRO
    36 V dc
    Brushless
    -
    4000 rpm
    8mm
    0.68 Nm
    -
    74mm
    -
    57 (Dia.) x 74 mm
    9.8 A
    47mm
    -
    -
    48mm
    -
    RS PRO
    4.5 → 15 V dc
    Brushed Geared
    19.8 W
    120 rpm
    6mm
    59 Ncm
    Spur
    78mm
    -
    -
    2.81 A
    37mm
    -
    -
    -
    -
    RS PRO
    24 V dc
    Brushless
    -
    4800 rpm
    25mm
    0.24 Nm
    -
    60mm
    -
    -
    -
    -
    -
    -
    -
    -
    RS PRO
    12 V dc
    Brushed Geared
    12.8 W
    1354 rpm
    6mm
    8 Ncm
    Planetary
    78.5mm
    -
    37 (Dia.) x 112.5 mm
    1.6 A
    37 (Dia.)mm
    -
    -
    -
    -
    RS PRO
    12 V dc
    Brushed Geared
    -
    5 rpm
    6mm
    600 mNm
    Spur
    110.1mm
    900:1
    38 x 38 x 47.5 mm
    -
    38mm
    -
    -
    38mm
    -
    RS PRO
    24 V dc
    Brushed Geared
    13.2 W
    1260 rpm
    6mm
    75 Ncm
    Planetary
    87mm
    -
    -
    850 mA
    38mm
    -
    -
    -
    -
    RS PRO
    12 V dc
    Geared
    -
    70 rpm
    5mm
    20 Ncm
    Spur
    57.8mm
    -
    -
    -
    27.7mm
    -
    -
    -
    -
    RS PRO
    24 V dc
    Brushed Geared
    13.2 W
    180 rpm
    6mm
    2.2 Nm
    Planetary
    101mm
    35:1
    -
    850 mA
    38mm
    -
    -
    -
    -
    RS PRO
    12 V dc
    Brushed Geared
    19.8 W
    3090 rpm
    6mm
    20 Ncm
    Planetary
    71.5mm
    -
    -
    2.8 A
    35.8mm
    -
    -
    -
    -
    RS PRO
    6 → 15 V dc
    Brushed Geared
    7.9 W
    617 rpm
    6mm
    9 Ncm
    Spur
    70mm
    -
    -
    990 mA
    37mm
    -
    -
    -
    -
    RS PRO
    6 → 15 V dc
    Geared
    5.75 W
    10668 rpm
    2.31mm
    58.8 gcm
    -
    32.5mm
    -
    27.63 (Dia.) x 32.5 mm
    770 mA
    -
    -
    -
    -
    -
    Resultaten per pagina