ifm electronic Inductive Threaded Barrel Proximity Sensor, M12, 7 mm Detection, PNP NO, 10 → 30 V dc
- RS-stocknr.:
- 188-086
- Fabrikantnummer:
- IFS731
- Fabrikant:
- ifm electronic
Subtotaal (1 eenheid)*
€ 47,41
(excl. BTW)
€ 57,37
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 26 februari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 47,41 |
*prijsindicatie
- RS-stocknr.:
- 188-086
- Fabrikantnummer:
- IFS731
- Fabrikant:
- ifm electronic
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | ifm electronic | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Detection Range | 7 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Cable Length | 3m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP65, IP66, IP67, IP68, IP69K | |
| Length | 40mm | |
| Mounting Type | Non-Flush | |
| Shielding | Unshielded | |
| Series | IFS | |
| Switching Frequency | 700 Hz | |
| Switching Current | 100 mA | |
| Alles selecteren | ||
|---|---|---|
Merk ifm electronic | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Detection Range 7 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Cable Length 3m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP65, IP66, IP67, IP68, IP69K | ||
Length 40mm | ||
Mounting Type Non-Flush | ||
Shielding Unshielded | ||
Series IFS | ||
Switching Frequency 700 Hz | ||
Switching Current 100 mA | ||
- Land van herkomst:
- DE
The ifm electronic is a cutting-edge inductive sensor designed to excel in demanding industrial applications. With its robust construction and enhanced sensing range, this sensor ensures reliable performance in factory automation and similar environments. Engineered for versatility, it offers a PNP output function that operates normally open, allowing seamless integration into existing systems. The sensor's compact dimensions of M12 x 1 with a length of 40 mm make it suitable for various mounting situations, while its advanced protection features guarantee durability and longevity under challenging conditions.
Suitable for industrial and mobile applications
Suitable for cooling and lubricating applications
High protection rating for the requirements of harsh industrial environments
Flexible use thanks to large operating temperature range
Safe detection due to large sensing range and low sensor tolerances
Reduced storage due to wide range of applications
Suitable for cooling and lubricating applications
High protection rating for the requirements of harsh industrial environments
Flexible use thanks to large operating temperature range
Safe detection due to large sensing range and low sensor tolerances
Reduced storage due to wide range of applications
Gerelateerde Links
- ifm electronic Inductive Barrel Inductive Proximity Sensor, 1.5 mm Detection, PNP NO, 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Inductive Proximity Sensor, M8, 0.05 → 1.5 mm Detection, PNP/NPN NO/NC,
- ifm electronic Inductive Threaded Barrel Inductive Proximity Sensor, M8, 0.05 → 3 mm Detection, PNP/NPN NO/NC,
- ifm electronic Inductive Smooth Barrel Proximity Sensor, 120mm Detection, PNP NO, 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Inductive Proximity Sensor, M5, 1.5 mm Detection, PNP NO, 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Inductive Proximity Sensor, M18, 12 mm Detection, PNP NO, 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor, M12, 2 mm Detection, PNP NO+NC, 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Magnetic Proximity Sensor, M18, 70 mm Detection, PNP NO, 10 → 30 V dc
