STMicroelectronics STGIF5CH60TS-L, SLLIMM - 2nd Microcontroller, 26-Pin SDIP2F
- RS-stocknr.:
- 917-3393
- Fabrikantnummer:
- STGIF5CH60TS-L
- Fabrikant:
- STMicroelectronics
Bulkkorting beschikbaar
Subtotaal (1 eenheid)*
€ 9,38
(excl. BTW)
€ 11,35
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 90,00
Op voorraad
- Plus verzending 126 stuk(s) vanaf 06 april 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 9,38 |
| 5 - 9 | € 8,82 |
| 10 - 24 | € 8,35 |
| 25 - 49 | € 7,90 |
| 50 + | € 7,50 |
*prijsindicatie
- RS-stocknr.:
- 917-3393
- Fabrikantnummer:
- STGIF5CH60TS-L
- Fabrikant:
- STMicroelectronics
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | STMicroelectronics | |
| Series | SLLIMM - 2nd | |
| Product Type | Microcontroller | |
| Package Type | SDIP2F | |
| Mount Type | Through Hole | |
| Pin Count | 26 | |
| Maximum Supply Voltage | 20V | |
| Maximum Power Dissipation Pd | 30W | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL 1434 CA 4 | |
| Height | 1.5mm | |
| Length | 38mm | |
| Minimum Supply Voltage | 0.3V | |
| Automotive Standard | No | |
| Alles selecteren | ||
|---|---|---|
Merk STMicroelectronics | ||
Series SLLIMM - 2nd | ||
Product Type Microcontroller | ||
Package Type SDIP2F | ||
Mount Type Through Hole | ||
Pin Count 26 | ||
Maximum Supply Voltage 20V | ||
Maximum Power Dissipation Pd 30W | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL 1434 CA 4 | ||
Height 1.5mm | ||
Length 38mm | ||
Minimum Supply Voltage 0.3V | ||
Automotive Standard No | ||
SLLIMM™ Intelligent Power Modules, STMicroelectronics
STMicroelectronics has extended its offering of IGBT intelligent power modules with the introduction of the second series of SLLIMM intelligent power modules. Thanks to the optimal trade-off between conduction and switching energy, combined with outstanding robustness and EMI behaviour, they increase the efficiency of motor drive applications working up to 20 kHz. They are available in a full moulded or DBC-based package delivering high collector currents.
The Small Low-Loss Intelligent Molded Modules (SLLIMM™) enhance the efficiency of home appliance motor drives. Intelligent Power Modules (IPMs) provide a direct connection between a low-voltage microcontroller and a mains-powered electric motor.
3-phase IGBT inverter bridge including control ICs for gate driving and freewheeling diodes
175°C of maximum operating junction temperature
600V, from 8A to 35A DC rating at 25°C
Low VCE(sat)
Lowest Rth Value on the market for the DBC package versions
Isolation rating of 1500 Vrms/min
Optimized driviers and silicon for low EMI
Separate open emitter outputs
3.3V, 5V, 15V CMOS/TTL inputs
Undervoltage lockout
Internal bootstrap diode
Interlocking function
Smart shutdown function
Comparator for fault protection against over temperature and over current
Motor Controllers & Drivers, STMicroelectronics
Gerelateerde Links
- STMicroelectronics, SLLIMM - 2nd Microcontroller, 26-Pin SDIP2F
- STMicroelectronics SLLIMM 2nd Type N-Channel MOSFET, 17 A, 600 V, 26-Pin SDIP2B-26L Type Z1 STIB1560DM2-Z
- STMicroelectronics 1500 W Motor Control Power Board Based on STGIB15CH60TS-L SLLIMM 2nd Series IPM Motor Control for
- STMicroelectronics STGIF10CH60S-L 3 Phase IGBT Module, 15 A 600 V, 26-Pin SDIP2F, Through Hole
- STMicroelectronics STGIF7CH60TS-LZ 3 Phase IGBT, 10 A 600 V, 26-Pin SDIP2F-26L Type L, Surface
- STMicroelectronics STGIF10CH60TS-L, Type N-Channel Array Smart Power Module, 15 A 600 V, 26-Pin SDIP2F, Through Hole
- STMicroelectronics, Type N-Channel Array Smart Power Module, 15 A 600 V, 26-Pin SDIP2F, Through Hole
- STMicroelectronics STEVAL Motor Controller for SLLIMM IPM (STGIB8CH60TS-L-DBC) for STM32
