StarTech.com HDMM series, 5 m 4K HDMI Cable, - Male HDMI to Male HDMI (19 pin), HDMI 1.4b, Black
- RS-stocknr.:
- 630-242
- Fabrikantnummer:
- HDMM5MA
- Fabrikant:
- StarTech.com
Subtotaal (1 eenheid)*
€ 34,68
(excl. BTW)
€ 41,96
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 90,00
Op voorraad
- 12 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 34,68 |
*prijsindicatie
- RS-stocknr.:
- 630-242
- Fabrikantnummer:
- HDMM5MA
- Fabrikant:
- StarTech.com
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | StarTech.com | |
| Length | 5m | |
| Product Type | HDMI Cable | |
| Connector Type A | HDMI | |
| Connector Type B | HDMI (19 pin) | |
| HDMI Version | HDMI 1.4b | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Series | HDMM | |
| Standards/Approvals | ARC, CL2 Fire Rated, CEC, HDCP 1.4, Deep Color | |
| Maximum Resolution | 4K | |
| Jacket Material | Polyvinyl Chloride | |
| Alles selecteren | ||
|---|---|---|
Merk StarTech.com | ||
Length 5m | ||
Product Type HDMI Cable | ||
Connector Type A HDMI | ||
Connector Type B HDMI (19 pin) | ||
HDMI Version HDMI 1.4b | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Series HDMM | ||
Standards/Approvals ARC, CL2 Fire Rated, CEC, HDCP 1.4, Deep Color | ||
Maximum Resolution 4K | ||
Jacket Material Polyvinyl Chloride | ||
- Land van herkomst:
- CN
The StarTech.com Active High Speed HDMI Cable features a built-in active signal booster for a connection distance of up to 15 feet (5m) between your HDMI-enabled devices, with no signal loss. This built-in amplifier circuitry actively boosts the HDMI signal with no external power required. This high quality HDMI cable fully supports 1080p+ resolutions at up to 120Hz refresh rate, with life-like color. To accommodate the demands of future high definition devices, such as increased resolutions and higher frame rates, this Ultra HD cable supports resolutions up to 4k x 2k.
Ideal for in-wall installations where CL2 rating is required
Use this HDMI cable for home office, conference room, office or classroom
Active bus powered amplifier boosts video signals over longer distances to extend HDMI signal up to 16.4 ft (5m)
Gerelateerde Links
- StarTech.com HDMI 1.4, 5m 4K
- StarTech.com, 7 m 4K @ 30Hz HDMI Cable, - Male HDMI to Male HDMI, HDMI 1.4, Black
- StarTech.com, 20 m 4K @ 30Hz HDMI Cable, - Male HDMI to Male HDMI, HDMI 1.4, Black
- StarTech.com, 30 m 4K @ 30Hz HDMI Cable, - Male HDMI to Male HDMI, HDMI 1.4, Black
- StarTech.com, 2 m 4K @ 60Hz HDMI Cable, - Male HDMI to Male HDMI, HDMI 2.0, Black
- StarTech.com, 1 m 4K @ 60Hz HDMI Cable, - Male HDMI to Male HDMI, HDMI 2.0, Black
- StarTech.com, 30 cm 4K @ 30Hz HDMI Cable, - Male HDMI to Male HDMI, HDMI 1.4, Black
- StarTech.com, 15 m 4K @ 60Hz HDMI Cable, - Male HDMI to Male HDMI, HDMI 2.0, Black
