Schurter 20A Panel Mount Fuse Holder, 1P-Pole for 6.3 x 32 mm, 600V ac
- RS-stocknr.:
- 123-2018
- Artikelnummer Distrelec:
- 303-97-016
- Fabrikantnummer:
- 0031.1624
- Fabrikant:
- Schurter
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 123-2018
- Artikelnummer Distrelec:
- 303-97-016
- Fabrikantnummer:
- 0031.1624
- Fabrikant:
- Schurter
Specificaties
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Schurter | |
| Product Type | Panel Mount Fuse Holder | |
| Current Rating | 20A | |
| Voltage | 600V ac | |
| Number of Poles | 1 | |
| Body Material | Thermoset | |
| IP Rating | IP40 | |
| Compatible Fuse Size | 6.3 x 32 mm | |
| Standards/Approvals | IEC, UL, CE, RoHS, VDE, CSA | |
| Contact Material | Tin Plated Copper | |
| Terminal Type | Quick Connect | |
| Cap Style | Finger Grip | |
| Protection Category | PC2 | |
| Series | FEC | |
| Alles selecteren | ||
|---|---|---|
Merk Schurter | ||
Product Type Panel Mount Fuse Holder | ||
Current Rating 20A | ||
Voltage 600V ac | ||
Number of Poles 1 | ||
Body Material Thermoset | ||
IP Rating IP40 | ||
Compatible Fuse Size 6.3 x 32 mm | ||
Standards/Approvals IEC, UL, CE, RoHS, VDE, CSA | ||
Contact Material Tin Plated Copper | ||
Terminal Type Quick Connect | ||
Cap Style Finger Grip | ||
Protection Category PC2 | ||
Series FEC | ||
- Land van herkomst:
- CH
Schurter FEC Series
Schurter FEC series panel mount fuse holders for 5 x 20 or 6.3 x 32 mm cartridge fuses. The FEC series have quick connect terminals and area available with a finger grip or slotted cap.
For appliances in unattended use
Low profile fuse holder with insulation walls
Panel Mount
IP40 Rated
Quick connect terminals
Panel Mounting
CATEGORIES OF PROTECTION AGAINST ELECTRIC SHOCK,PC1: No integral protection against electric shock. If required, designers must provide additional protection against electric shock on equipment.,PC2: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 standard test finger, when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.,PC3: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 1mm diameter rigid test wire when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.
Gerelateerde Links
- Schurter 20A for 6.3 x 32 mm
- Schurter for 6.3 x 32 mm
- Schurter 6.3 A In-line Fuse Holder for 6.3 x 32 mm, 32 V dc
- Schurter 6.3 A In-line Fuse Holder for 6.3 x 32 mm, 32 V dc, 32 V ac
- Schurter 6.3 A In-line Fuse Holder for 6.3 x 32 mm, 32 V ac, 32 V dc
- Schurter 32A for 6.3 x 32 mm
- Schurter 20A Time Delay Ceramic Cartridge Fuse, 6.3 x 32 mm
- Schurter 20 A Panel Mount Fuse Holder for 6.3 x 32 mm
