Zmorph ZMorph VX 3D Printer
- RS-stocknr.:
- 179-2363
- Fabrikantnummer:
- WG_VX_PRINTING_SET
- Fabrikant:
- Zmorph
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 179-2363
- Fabrikantnummer:
- WG_VX_PRINTING_SET
- Fabrikant:
- Zmorph
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Zmorph | |
| Technology | FDM | |
| Build Volume | 250 x 235 x 165mm | |
| Model | ZMorph VX | |
| Number of Heads | 2 | |
| Multi Material Printing | Yes | |
| Dimensions L x W x H | 530 x 555 x 480mm | |
| Filament Diameter | 1.75mm | |
| Minimum Layer Height | 0.05mm | |
| Wireless | Yes | |
| Weight | 20kg | |
| Alles selecteren | ||
|---|---|---|
Merk Zmorph | ||
Technology FDM | ||
Build Volume 250 x 235 x 165mm | ||
Model ZMorph VX | ||
Number of Heads 2 | ||
Multi Material Printing Yes | ||
Dimensions L x W x H 530 x 555 x 480mm | ||
Filament Diameter 1.75mm | ||
Minimum Layer Height 0.05mm | ||
Wireless Yes | ||
Weight 20kg | ||
- Land van herkomst:
- PL
Zmorph VX Printing Set. Complete desktop solution for multi-material rapid prototyping, crafts, and low volume production.
ZMorph VX is the most versatile and the most practical multitool 3D printer that you can put on a desk. With three different fabrication methods and dozens of available materials, ZMorph is designed to be your workhorse, versatile object making machine and a problem solver.
What are the unique features of ZMorph VX Multi-tool 3D Printer?
• 3D printing, CNC and laser, all in one machine
• Vast arrange of fabrication materials (see materials list)
• Interchangeable tool heads and worktables with easy switching procedure
• Top grade 3D printing with advanced two-material printing features, like image mapping and colour blending
• Auto calibration
• LCD touchscreen
• Sturdy aluminium construction with high quality components, designed to withstand high torques of CNC milling and high speeds of 3D printing
• Enclosed build chamber with fully protected electronics
• Innovative Closed Loop System
• Free Voxelizer software licence
ZMorph VX is the most versatile and the most practical multitool 3D printer that you can put on a desk. With three different fabrication methods and dozens of available materials, ZMorph is designed to be your workhorse, versatile object making machine and a problem solver.
What are the unique features of ZMorph VX Multi-tool 3D Printer?
• 3D printing, CNC and laser, all in one machine
• Vast arrange of fabrication materials (see materials list)
• Interchangeable tool heads and worktables with easy switching procedure
• Top grade 3D printing with advanced two-material printing features, like image mapping and colour blending
• Auto calibration
• LCD touchscreen
• Sturdy aluminium construction with high quality components, designed to withstand high torques of CNC milling and high speeds of 3D printing
• Enclosed build chamber with fully protected electronics
• Innovative Closed Loop System
• Free Voxelizer software licence
Types of materials include:
• 3D printing: ABS and derivatives, PLA and derivatives, PVA, PET, ASA, Nylon, HIPS, Thermochrome, TPU, Flex materials,
• Upgrade your ZMorph with other ZMorph tool heads and access more fabrication materials, like wood, machining wax or modelling board
Typical Applications include:
• Functional prototypes
• Concept models
• End use parts and low volume production
• Lessons
• Tools, jigs and fixtures
• Signage and customization
• Architectural models
• PCBs
• Research
• Historical reconstruction
• Art and decor
• Molds and castings
• Medical visualisation aids
• Cosplay
What does the ZMorph VX Printing Set include?
• ZMorph VX
• 1.75 mm Plastic Extruder with 0.3 mm nozzle
• Heated worktable for 3D printing
• Printing fan add-on
• Spare extruder nozzle 0.3mm
• Dimafix fixative for 3D printing
• Tools and Maintenance materials
• 2 spools of PLA filament, 0.5 kg each
• 3D printing: ABS and derivatives, PLA and derivatives, PVA, PET, ASA, Nylon, HIPS, Thermochrome, TPU, Flex materials,
• Upgrade your ZMorph with other ZMorph tool heads and access more fabrication materials, like wood, machining wax or modelling board
Typical Applications include:
• Functional prototypes
• Concept models
• End use parts and low volume production
• Lessons
• Tools, jigs and fixtures
• Signage and customization
• Architectural models
• PCBs
• Research
• Historical reconstruction
• Art and decor
• Molds and castings
• Medical visualisation aids
• Cosplay
What does the ZMorph VX Printing Set include?
• ZMorph VX
• 1.75 mm Plastic Extruder with 0.3 mm nozzle
• Heated worktable for 3D printing
• Printing fan add-on
• Spare extruder nozzle 0.3mm
• Dimafix fixative for 3D printing
• Tools and Maintenance materials
• 2 spools of PLA filament, 0.5 kg each