- RS-stocknr.:
- 218-4140
- Fabrikantnummer:
- 20484-798-11 M
- Fabrikant:
- Mascot Workwear
3 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk
€ 32,08
(excl. BTW)
€ 38,82
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 32,08 |
- RS-stocknr.:
- 218-4140
- Fabrikantnummer:
- 20484-798-11 M
- Fabrikant:
- Mascot Workwear
Wetgeving en conformiteit
N.v.t.
- Land van herkomst:
- BD
Productomschrijving
Mascot Crossover Organic Sweatshirt
Mascot Crossover sweatshirt are made from sustainable materials and feature a modern, close fit with great freedom of movement. Mascot Crossover sweatshirts have extra padding over the seam at the neck, helping to prevent irritation. These sustainable sweatshirts are manufactured from organic cotton, providing a comfortable yet durable design free from pesticides or chemicals. Available in a selection of sizes and colours, these organic sweatshirts are packaged in sustainable bags that are made from recycled materials.
Features and Benefits
Organic cotton design offering excellent comfort and quality
Free from pesticides and chemicals, helping to prevent skin irritation
Rib at neck, waist and cuffs to provide a comfortable fit
Sustainable packaging made from recycled materials
Free from pesticides and chemicals, helping to prevent skin irritation
Rib at neck, waist and cuffs to provide a comfortable fit
Sustainable packaging made from recycled materials
Specificaties
Kenmerk | Waarde |
---|---|
Clothing Type | Work Sweatshirt |
Gender | Men |
Colour | Blue |
Material | Organic Cotton |
Hooded | No |
Pockets | None |
Series | 20484 |
Size | M |
- RS-stocknr.:
- 218-4140
- Fabrikantnummer:
- 20484-798-11 M
- Fabrikant:
- Mascot Workwear