- RS-stocknr.:
- 177-4947
- Fabrikantnummer:
- SH21600 BK 8
- Fabrikant:
- Dickies
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 177-4947
- Fabrikantnummer:
- SH21600 BK 8
- Fabrikant:
- Dickies
Datasheets
Wetgeving en conformiteit
N.v.t.
Productomschrijving
The Dickies Ladies' Fitted Polo is tailored to fit the shape of a woman's body. The smart design and quality manufacturing make these perfect for employee uniforms. These products can be embroidered with your company logo to complete the professional look.
Front placket
Womens fit
Materials:
200gm²
65% polyester, 35% cotton
Womens fit
Materials:
200gm²
65% polyester, 35% cotton
Specificaties
Kenmerk | Waarde |
---|---|
Size EUR | 36 |
Size UK | 8 |
Colour | Black |
Material | Cotton, Polyester |
Style | Women |
Sleeve Type | Short |