TE Connectivity 10 Way to 10 Way Wire to Board Cable, 300mm
- RS-stocknr.:
- 286-8666
- Fabrikantnummer:
- 2405415-5
- Fabrikant:
- TE Connectivity
Tijdelijk niet op voorraad – voor levertijd of een alternatief product neem contact op via Live Chat of zoek een vergelijkbaar product op de website.
Prijs Per stuk (in een zak van 375)
€ 3,604
(excl. BTW)
€ 4,361
(incl. BTW)
Aantal stuks | Per stuk | Per Zak* |
---|---|---|
375 - 375 | € 3,604 | € 1.351,50 |
750 + | € 3,473 | € 1.302,375 |
*prijsindicatie
- RS-stocknr.:
- 286-8666
- Fabrikantnummer:
- 2405415-5
- Fabrikant:
- TE Connectivity
Wetgeving en conformiteit
- Land van herkomst:
- CN
Productomschrijving
The TE Connectivity cable assembly is available in various centreline pitches, including 1.0mm, 1.25mm, 1.5mm, 2.0mm, and 2.5mm. This connector system supports both vertical and horizontal (right angle) mounting for versatility. Utilizing square-peg technology, it ensures compatibility with industry-standard products. HPI connectors are suitable for routing signals or low power through devices and can be used to connect multiple printed circuit boards in applications requiring inter-board connections.
Provides design flexibility
Cost-effective wire-to-board
Ensures proper compatibility of both the header and the housing
Prevents stubbing contacts
Enables interchangeability with industry-standard designs
Cost-effective wire-to-board
Ensures proper compatibility of both the header and the housing
Prevents stubbing contacts
Enables interchangeability with industry-standard designs
Specificaties
Kenmerk | Waarde |
---|---|
Series Number | 2405415 |
Connector 1 Number of Contacts | 10 |
Connector 2 Number of Contacts | 10 |
Pitch | 2.5mm |
Sheath Colour | Orange |
Cable Length | 300mm |
Voltage Rating | 30 V |