Startech AC600 WiFi USB 2.0 Dongle
- RS-stocknr.:
- 138-5584
- Fabrikantnummer:
- USB433ACD1X1
- Fabrikant:
- Startech
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 138-5584
- Fabrikantnummer:
- USB433ACD1X1
- Fabrikant:
- Startech
- Land van herkomst:
- CN
USB433ACD1X1 Wireless USB WIFI Adapter
This USB Wi-Fi® adapter adds dual-band wireless connectivity to your laptop, tablet or desktop computer, and features a compact nano-sized form factor. It makes it easy to replace or upgrade your computers existing wireless capability with access to both 2.4GHz and 5GHz Wi-Fi® networks.
Wireless connectivity you can count on
The dual-band USB Wi-Fi adapter adds reliable Wireless-AC connectivity to your laptop, tablet or desktop computer. As bandwidth-intensive applications such as online conferencing, HD video streaming, file transfers and gaming become more demanding, the USB Wireless-AC adapter provides greater speed and range for your office or home wireless network. The dual-band Wi-Fi adapter supports maximum data rates of up to 433 Mbps on the less congested 5GHz band, plus up to 150Mbps on the 2.4GHz band.
Conveniently small form factor
The USB nano wireless adapter features a compact form factor, so you can plug it into your laptop or tablet with minimal obstruction. The perfect accessory for your laptop, the Wi-Fi adapter is so compact that you can leave it plugged in without worrying about it getting in the way or snagging on something while you're on the go.
Versatile use
The versatile network adapter features a 1T1R (1 transmitter, 1 receiver) antenna design. To integrate with all of your networking devices, the USB 802.11ac adapter is backward compatible with 802.11a/b/g/n networks. The USB Wi-Fi adapter supports USB 2.0 for wide compatibility.
The USB433ACD1X1 is backed by a StarTech.com 2-year warranty, with free lifetime technical support.
Wireless connectivity you can count on
The dual-band USB Wi-Fi adapter adds reliable Wireless-AC connectivity to your laptop, tablet or desktop computer. As bandwidth-intensive applications such as online conferencing, HD video streaming, file transfers and gaming become more demanding, the USB Wireless-AC adapter provides greater speed and range for your office or home wireless network. The dual-band Wi-Fi adapter supports maximum data rates of up to 433 Mbps on the less congested 5GHz band, plus up to 150Mbps on the 2.4GHz band.
Conveniently small form factor
The USB nano wireless adapter features a compact form factor, so you can plug it into your laptop or tablet with minimal obstruction. The perfect accessory for your laptop, the Wi-Fi adapter is so compact that you can leave it plugged in without worrying about it getting in the way or snagging on something while you're on the go.
Versatile use
The versatile network adapter features a 1T1R (1 transmitter, 1 receiver) antenna design. To integrate with all of your networking devices, the USB 802.11ac adapter is backward compatible with 802.11a/b/g/n networks. The USB Wi-Fi adapter supports USB 2.0 for wide compatibility.
The USB433ACD1X1 is backed by a StarTech.com 2-year warranty, with free lifetime technical support.
Features & Benefits
• USB 2.0 host interface
• Compact Nano form factor
• IEEE 802.11a/b/g/n/ac compliant
• Supports WEP (64-128-bit), WPA and WPA2 wireless security
• Add dual-band wireless connectivity to your laptop, tablet or desktop
• Compatible with both 2.4GHz and 5GHz networks (802.11ac is 5 GHz only)
• Data rates of up to 433Mbps on 5GHz and 150Mbps on 2.4GHz
• Compact Nano form factor
• IEEE 802.11a/b/g/n/ac compliant
• Supports WEP (64-128-bit), WPA and WPA2 wireless security
• Add dual-band wireless connectivity to your laptop, tablet or desktop
• Compatible with both 2.4GHz and 5GHz networks (802.11ac is 5 GHz only)
• Data rates of up to 433Mbps on 5GHz and 150Mbps on 2.4GHz
Applications
• Replace or upgrade the wireless capabilities of your laptop, tablet or desktop computer to the latest wireless-AC connectivity
• Upgrade your laptop to connect to the less congested 5GHz Wi-Fi band to avoid interference from common wireless devices such as cordless phones
• Add Wi-Fi networking to your desktop computer without internal expansion
• Conference online, transfer files, stream HD video or game without lag, through faster wireless performance
• Upgrade your laptop to connect to the less congested 5GHz Wi-Fi band to avoid interference from common wireless devices such as cordless phones
• Add Wi-Fi networking to your desktop computer without internal expansion
• Conference online, transfer files, stream HD video or game without lag, through faster wireless performance
Whats in the package?
• USB wireless adapter
• Driver CD
• Quick-start guide
• Driver CD
• Quick-start guide
Wireless Network Adapters
Kenmerk | Waarde |
---|---|
Interface | USB 2.0 |
Wireless Connectivity | WiFi |
WiFi Rating | AC600 |
WiFi Standard | 802.11a, 802.11ac, 802.11b, 802.11g, 802.11n |
WiFi Band | 2.4 GHz, 5GHz |
Wireless Data Rate | 433Mbit/s |
Security Protocols | WEP, WPA, WPA2, WPS |