Renesas Electronics RAA2108502GLG#AG0, 1 Linear Voltage, Voltage Regulator 50A, 0.6 → 5 V 58-Pin, HDA
- RS-stocknr.:
- 181-3742
- Fabrikantnummer:
- RAA2108502GLG#AG0
- Fabrikant:
- Renesas Electronics
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 181-3742
- Fabrikantnummer:
- RAA2108502GLG#AG0
- Fabrikant:
- Renesas Electronics
Datasheets
Wetgeving en conformiteit
Productomschrijving
Wide input voltage range: 4.5V to 14V
Up to 96% efficiency
Programmable output voltage
0.6V to 5V output voltage settings
±1.2% VOUT accuracy over line, load, and temperature
PMBus compliant communication interface
Pin-strap mode for standard settings
VOUT, switching frequency, input UVLO, soft-start/stop, and external synchronization
Real-time telemetry for VIN, VOUT, IOUT, temperature, duty cycle, and switching frequency
Complete overvoltage, undervoltage, current and temperature protections with fault logging
PowerNavigator supported
Thermally enhanced HDA package
Up to 96% efficiency
Programmable output voltage
0.6V to 5V output voltage settings
±1.2% VOUT accuracy over line, load, and temperature
PMBus compliant communication interface
Pin-strap mode for standard settings
VOUT, switching frequency, input UVLO, soft-start/stop, and external synchronization
Real-time telemetry for VIN, VOUT, IOUT, temperature, duty cycle, and switching frequency
Complete overvoltage, undervoltage, current and temperature protections with fault logging
PowerNavigator supported
Thermally enhanced HDA package
Specificaties
Kenmerk | Waarde |
---|---|
Maximum Output Current | 50A |
Regulator Type | Linear Voltage |
Output Voltage | 0.6 → 5 V |
Number of Outputs | 1 |
Accuracy | ±1.2% |
Mounting Type | Surface Mount |
Package Type | HDA |
Pin Count | 58 |
Reference Voltage | 5.5 → 6.6V |
Output Type | Fixed |
Dimensions | 18 x 23 x 7.47mm |
Maximum Input Voltage | 14 V |
Minimum Operating Temperature | -40 °C |
Height | 7.47mm |
Maximum Operating Temperature | +85 °C |
Minimum Input Voltage | 4.5 V |
Width | 23mm |
Length | 18mm |