- RS-stocknr.:
- 136-0898
- Fabrikantnummer:
- ZX64-B-SLDC
- Fabrikant:
- Hirose
4000 op voorraad - levertijd is 4 werkdag(en).
Toegevoegd
Prijs Per stuk (op een rol 4000)
€ 0,081
(excl. BTW)
€ 0,098
(incl. BTW)
Aantal stuks | Per stuk | Per reel* |
4000 + | € 0,081 | € 324,00 |
*prijsindicatie |
- RS-stocknr.:
- 136-0898
- Fabrikantnummer:
- ZX64-B-SLDC
- Fabrikant:
- Hirose
Wetgeving en conformiteit
Productomschrijving
Hirose ZX Series Micro-USB 2.0 Plug Connectors
ZX series Micro-USB 2.0 plug connectors with a compact design and high reliability. These ZX series Micro-USB plugs are 60% smaller than standard mini USB connectors but still allow a high-speed data transfer of 480 Mbps specified in USB 2.0. An active latch mechanism provides a reliable and durable connection providing a tactile click when mating is complete. A smooth mating and unmating operation with a withdrawal force of 8 N results in reduced wear and prolongs the life of the connector. 10000 cycles of mating and unmating operations can be achieved. These ZX series Micro-USB 2.0 plug connectors have Micro-B interface configurations and are available in PCB, cable and cradle mounting styles. All these plugs (apart from part number ZX80-B-5SA(31)) are supplied as assemblies which include an insulator, contacts and a lock. Covers for these ZX series Micro-USB 2.0 plug connectors can also be purchased separately.
Features and Benefits
• Small, reliable design
• High-speed data transfer of 480 Mbps
• Active latch mechanism for secure connection
• Smooth mating and unmating action for reduced wear
• 10000 cycles of mating and unmating operations
• Low unmating force of 8 N
• Range of mounting styles
• High-speed data transfer of 480 Mbps
• Active latch mechanism for secure connection
• Smooth mating and unmating action for reduced wear
• 10000 cycles of mating and unmating operations
• Low unmating force of 8 N
• Range of mounting styles
Product Application Information
These ZX series Micro-USB connectors are ideal for use in Ultra-thin phones, data recorders, readers, cameras, camcorders, PDAs hand held GPS units
Hirose Micro-USB Connectors
Specificaties
Kenmerk | Waarde |
---|---|
Accessory Type | Bottom Cover |
Series | ZX64 |
For Use With | ZX64 Plug |
- RS-stocknr.:
- 136-0898
- Fabrikantnummer:
- ZX64-B-SLDC
- Fabrikant:
- Hirose