- RS-stocknr.:
- 201-1167
- Fabrikantnummer:
- 77461_590-D96
- Fabrikant:
- Helly Hansen
Bekijk alle Trousers
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 27/10/2023, met een levertijd van 2 à 3 werkdagen.
Prijs Each
89,42 €
(excl. BTW)
108,20 €
(incl. BTW)
Aantal stuks | Per stuk |
1 + | 89,42 € |
- RS-stocknr.:
- 201-1167
- Fabrikantnummer:
- 77461_590-D96
- Fabrikant:
- Helly Hansen
Wetgeving en conformiteit
N.v.t.
- Land van herkomst:
- CN
Productomschrijving
The Helly Hansen Oxford series Construction pant provides durability without compromising on comfort. 2-way stretch in critical areas makes sure the wearer has freedom of movement while the reinforced fabric at the knees and bottom hem protects the wearer and the pants from daily wear and tear. With sturdy double lined hanging pockets this is a perfect choice for the tradesmen in need of a reliable pant at work.
Hanging pockets with double lined bottom and nylon webbing for durability
Hammer holder loops on both sides
Broad centre back belt loop for extra stability and strength
Back pockets
Hammer holder loops on both sides
Broad centre back belt loop for extra stability and strength
Back pockets
Specificaties
Kenmerk | Waarde |
Colour | Navy |
Style | Trousers |
Waist Size Imperial | 35in |
Waist Size Metric | M |
Material | Cotton, Elastane, Polyester |
Series | Oxford |