- RS-stocknr.:
- 768-5513
- Fabrikantnummer:
- 1507471
- Fabrikant:
- brennenstuhl
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 768-5513
- Fabrikantnummer:
- 1507471
- Fabrikant:
- brennenstuhl
Wetgeving en conformiteit
Productomschrijving
Brennenstuhl Primera-Line Remote Control Set Extension Socket
The Brennenstuhl Primera line Remote Control Set RC 3600 has a 4 channel hand held transmitter and 3 radio controlled receiver 16A 230V. It can control up to 3 devices, with self learning coding and a range up to 25m.
4 channel remote control to easily switch channels
Any combination Remote control and receiver socket
The sockets can also be operated manually
Self learning coding and automatic storage
Range up to 25 Meters (Frequency 433.92 Mhz)
12 V battery (type A 23) for remote control included
Childproof socket
Any combination Remote control and receiver socket
The sockets can also be operated manually
Self learning coding and automatic storage
Range up to 25 Meters (Frequency 433.92 Mhz)
12 V battery (type A 23) for remote control included
Childproof socket
Brennenstuhl Trailing Sockets
Specificaties
Kenmerk | Waarde |
---|---|
Current Rating | 16A |