- RS-stocknr.:
- 796-2595
- Fabrikantnummer:
- PWR220T-35-R100F
- Fabrikant:
- Bourns
Sorry, we konden onze voorraadniveaus nu niet controleren. Probeer de pagina te vernieuwen.
Toegevoegd
Prijs Per stuk
€ 4,66
(excl. BTW)
€ 5,64
(incl. BTW)
Aantal stuks | Per stuk |
1 - 9 | € 4,66 |
10 - 49 | € 4,20 |
50 - 99 | € 3,74 |
100 - 499 | € 2,94 |
500 + | € 2,75 |
- RS-stocknr.:
- 796-2595
- Fabrikantnummer:
- PWR220T-35-R100F
- Fabrikant:
- Bourns
Wetgeving en conformiteit
- Land van herkomst:
- CR
Productomschrijving
PWR220T-35 Series
The PWR220T-35 Series from Bourns® is a TO-220 style power resistor manufactured using thick film on alumina ceramic technology.
TO-220 housing
Low inductance
Resistor electrically isolated from the backplate
High power rating
Low inductance
Resistor electrically isolated from the backplate
High power rating
These power resistors are AEC-Q200 qualified and suitable for automotive applications. Other suitable applications include test and measurement, motor drives, power supplies and rectifiers.
Standards
AEC-Q200 qualified
Low Inductive - Through Hole Package
Specificaties
Kenmerk | Waarde |
---|---|
Resistance | 100mΩ |
Power Rating | 35W |
Tolerance | ±1% |
Technology | Thick Film |
Series | PWR220T |
Automotive Standard | AEC-Q200 |
Package/Case | TO-220 |
Temperature Coefficient | ±100ppm/°C |
Maximum Operating Temperature | +155°C |
Lead Pitch | 5.08mm |
Minimum Operating Temperature | -55°C |
- RS-stocknr.:
- 796-2595
- Fabrikantnummer:
- PWR220T-35-R100F
- Fabrikant:
- Bourns