ETA Thermal Circuit Breaker - 3120 2 Pole 50 V dc, 240V ac Voltage Rating Snap In, 15A Current Rating
- RS-stocknr.:
- 175-0387
- Fabrikantnummer:
- 3120-F521-P7T1-W01D-15A-A04011511M
- Fabrikant:
- ETA
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
Alternatief
ETA Thermal Circuit Breaker - 3120-N 2 Pole 50 V DC, 240 V AC Voltage Rating, 15A Current Rating
€ 57,95
Per stuk
RS-stocknr.: 210-2079
- RS-stocknr.:
- 175-0387
- Fabrikantnummer:
- 3120-F521-P7T1-W01D-15A-A04011511M
- Fabrikant:
- ETA
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- DE
Productomschrijving
The 3120 circuit breaker/switch combination is an ON/OFF switch with integral overcurrent protection (S-type TO CBE). The trip element is a bimetal. Type 3120 is ideally suited for overload protection of motors, pumps, transformers and cables.
Product characteristics:
rocker or push button actuation
single pole and double pole versions
reliable switching behaviour (positively trip-free)
convenient snap-in mounting
international approvals
Options and add-on modules:
illumination
water splash protection
auxiliary contacts
under voltage trip
remote trip
magnetic trip (see thermal-magnetic circuit breakers)
push-in terminals
Appliance inlet module
rocker or push button actuation
single pole and double pole versions
reliable switching behaviour (positively trip-free)
convenient snap-in mounting
international approvals
Options and add-on modules:
illumination
water splash protection
auxiliary contacts
under voltage trip
remote trip
magnetic trip (see thermal-magnetic circuit breakers)
push-in terminals
Appliance inlet module
Specificaties
Kenmerk | Waarde |
---|---|
Current Rating | 15A |
Number of Poles | 2 |
Voltage Rating | 50 V dc, 240V ac |
Width | 36.2mm |
Series | 3120 |
Tripping Mechanism | Thermal |
Reset Actuator Type | Button |
Rated AC Voltage | 240V |
Mounting Style | Snap In |
Overall Dimensions | 48 x 25 x 42mm |
Overall Length | 48mm |
Circuit Breaker Type | Thermal Circuit Breaker |
Breaking Capacity at Maximum Voltage Rating | 1000 A @ 50 V dc, 5000 A @ 250 V ac |
Overall Depth | 42mm |
Terminal Contact Type | Screw |
Mounting Hole Size | 44.5 x 22mm |