TRACOPOWER Switching Power Supply, TMPS 03-109, 9V dc, 333mA, 3W, 1 Output, 120 → 370 V, 85 → 264 V Input
- RS-stocknr.:
- 830-3221
- Fabrikantnummer:
- TMPS 03-109
- Fabrikant:
- TRACOPOWER
13 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk
€ 16,68
(excl. BTW)
€ 20,18
(incl. BTW)
Aantal stuks | Per stuk |
1 - 4 | € 16,68 |
5 - 9 | € 16,18 |
10 - 24 | € 15,68 |
25 - 49 | € 15,01 |
50 + | € 14,34 |
- RS-stocknr.:
- 830-3221
- Fabrikantnummer:
- TMPS 03-109
- Fabrikant:
- TRACOPOWER
Wetgeving en conformiteit
- Land van herkomst:
- TW
Productomschrijving
Traco 3W Encapsulated AC/DC Power Supply - TMPS 3 Series
The Tracopower TMPS-03 is a series of ultra-compact encapsulated AC-DC power supplies. The TMPS-03 series of AC-DC modules comes with medical safety approvals and a temperature range from -30°C to 70°C which qualifies them to be used everywhere in the world. This series of AC-DC power supplies is an interesting solution for space critical applications in medical and industrial electronic equipment. The TMPS-03 series also complies with the latest European ErP directive.
Standby power module to comply with ErP directive
No load input power ˂150mW
Operating temperature range –30°C to +70°C
EMI meets EN 55022, class B and FCC, level B
Short circuit and overload protection
No load input power ˂150mW
Operating temperature range –30°C to +70°C
EMI meets EN 55022, class B and FCC, level B
Short circuit and overload protection
Standards
UL 60950-1
Approvals
CB, CE, UL/cUL
Switch Mode - Traco, TMPS Series
Specificaties
Kenmerk | Waarde |
---|---|
Output Voltage | 9V dc |
Output Current | 333mA |
Power Rating | 3W |
Number of Outputs | 1 |
Input Voltage | 120 → 370 V, 85 → 264 V |
Mounting Type | PCB Mount |
Package Type | Encapsulated |
Length | 25.4mm |
Width | 25.4mm |
Depth | 15.3mm |
Efficiency | 77% |
Maximum Temperature | +70°C |
Minimum Temperature | -30°C |
Weight | 17.4g |