TDK-Lambda Switching Power Supply, HWS150A-15/A, 15V dc, 10A, 150W, 1 Output, 120 → 370 V dc, 85 → 265 V
- RS-stocknr.:
- 813-9074
- Fabrikantnummer:
- HWS150A-15/A
- Fabrikant:
- TDK-Lambda
4 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
15 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs Per stuk
€ 139,67
(excl. BTW)
€ 169,00
(incl. BTW)
Aantal stuks | Per stuk |
1 - 4 | € 139,67 |
5 - 9 | € 132,68 |
10 - 24 | € 125,71 |
25 - 49 | € 118,72 |
50 + | € 111,73 |
- RS-stocknr.:
- 813-9074
- Fabrikantnummer:
- HWS150A-15/A
- Fabrikant:
- TDK-Lambda
Wetgeving en conformiteit
Productomschrijving
TDK-Lambda Switch Mode Power Supply
The TDK-Lambda HWS-A series 150W single output AC to DC embedded switch mode power supply has an output current rating of 10A at 15VDC. It has a universal input supply voltage rating from 85VAC to 265VAC and 120VDC to 370VDC. It comprises of 5 models, rated from 15W to 150W. A significant upgrade of the established HWS series, it is still compatible with the new HWS-A series for an easy upgrade. This switch-mode power supply is up to 12% lighter as compared to the previous series. It features up to 91% efficiency and very low power consumption at no load, contributing to a reduction in environmental impact.
Note:
Only the products with the suffix A at the end of the part number have a cover fitted, the others are open frame.
Note:
Only the products with the suffix A at the end of the part number have a cover fitted, the others are open frame.
Features and Benefits
Wide range AC input
Low cost
Easy system cooling
Supports global use
Limited life time warranty
Low cost
Easy system cooling
Supports global use
Limited life time warranty
Applications
Factory automation
Process control
LED display and signage
Test and measurement
Broadcast
Communications
Process control
LED display and signage
Test and measurement
Broadcast
Communications
Certifications
EN55011/EN55022
FCC and VCCI curve B
UL/CSA/EN 60950-1
UL508 (with cover)
FCC and VCCI curve B
UL/CSA/EN 60950-1
UL508 (with cover)
Specificaties
Kenmerk | Waarde |
---|---|
Output Voltage | 15V dc |
Output Current | 10A |
Power Rating | 150W |
Number of Outputs | 1 |
Input Voltage | 120 → 370 V dc, 85 → 265 V ac |
Mounting Type | Chassis Mount |
Package Type | Enclosed |
Length | 82mm |
Width | 37mm |
Depth | 160mm |
Efficiency | 90% |
Maximum Temperature | +50°C |
Weight | 500g |
Minimum Temperature | -10°C |
- RS-stocknr.:
- 813-9074
- Fabrikantnummer:
- HWS150A-15/A
- Fabrikant:
- TDK-Lambda