TRACOPOWER Switching Power Supply, TML 100-124C, 24V dc, 4.2A, 101W, 1 Output, 100 → 240V ac Input Voltage
- RS-stocknr.:
- 781-7151
- Fabrikantnummer:
- TML 100-124C
- Fabrikant:
- TRACOPOWER
23 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
21 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs Per stuk
€ 160,47
(excl. BTW)
€ 194,17
(incl. BTW)
Aantal stuks | Per stuk |
1 - 4 | € 160,47 |
5 - 9 | € 155,66 |
10 - 24 | € 150,84 |
25 - 49 | € 144,42 |
50 + | € 138,00 |
- RS-stocknr.:
- 781-7151
- Fabrikantnummer:
- TML 100-124C
- Fabrikant:
- TRACOPOWER
Wetgeving en conformiteit
- Land van herkomst:
- TW
Productomschrijving
Traco Power Switching Power Supply, Chassis Mounting, Fully Encapsulated - TML 100C Series - TML 100-124C
Want to trim down the voltage from an electrical energy source? Make the cut with this Traco Power switching power supply. By turning on and off rapidly, the device converts an input between 90 and 264V AC into a stable 24V DC output with a 4.2A current. As it measures just 140 (L) x 62 (W) x 36.6mm (D), it's a space-saver that fits neatly in tight or awkward work areas. You can trust it to get the job done in harsh environments, like factories, thanks to its -25°C to +70°C operating temperature range.
Features & Benefits
• High efficiency of 93% keeps a lid on wasted energy
• Light weight of 440g limits the strain on your mounting surface
• Protected from electrical surges thanks to 3,000V AC isolation voltage rating
• Complies with the EN 62368-1 standard for the safety of people and equipment exposed to energy sources
• Screw terminal connection for speedy and straightforward setup
• Light weight of 440g limits the strain on your mounting surface
• Protected from electrical surges thanks to 3,000V AC isolation voltage rating
• Complies with the EN 62368-1 standard for the safety of people and equipment exposed to energy sources
• Screw terminal connection for speedy and straightforward setup
Applications
• Consumer electronics
• Power generation and distribution
• Testing equipment
• Power generation and distribution
• Testing equipment
Does this unit accept DC input voltages?
Yes, it does – this power supply accepts a DC range from 120 to 370V to provide you with broad functionality.
Specificaties
Kenmerk | Waarde |
---|---|
Output Voltage | 24V dc |
Output Current | 4.2A |
Power Rating | 101W |
Number of Outputs | 1 |
Input Voltage | 100 → 240V ac |
Mounting Type | Chassis Mount |
Package Type | Encapsulated |
Length | 140mm |
Width | 62mm |
Depth | 36.6mm |
Efficiency | 93% |
Series | TML 100C |
Maximum Temperature | +70°C |
Minimum Temperature | -25°C |
Weight | 440g |