TRACOPOWER Switching Power Supply, TMM 60112C, 12V dc, 5A, 60W, 1 Output, 85 → 264V ac Input Voltage
- RS-stocknr.:
- 781-7139
- Fabrikantnummer:
- TMM 60112C
- Fabrikant:
- TRACOPOWER
6 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
73 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs Per stuk
€ 105,08
(excl. BTW)
€ 127,15
(incl. BTW)
Aantal stuks | Per stuk |
1 - 4 | € 105,08 |
5 - 9 | € 101,93 |
10 - 24 | € 98,78 |
25 - 49 | € 94,57 |
50 + | € 90,37 |
- RS-stocknr.:
- 781-7139
- Fabrikantnummer:
- TMM 60112C
- Fabrikant:
- TRACOPOWER
Wetgeving en conformiteit
- Land van herkomst:
- TW
Productomschrijving
60W, PCB/Chassis Mount, Encapsulated, Switch Mode, Medical, AC-DC Power Supply, TMM 60 Series
The Tracopower TMM series of ultra compact AC/DC power supplies come in a fully encapsulated plastic case. These power supplies feature the latest medical safety approvals (2 x MOPP) and extended operating temperature range from -40°C to +80°C making them suitable for worldwide markets. The TMM series AC/DC modules offer an interesting solution for many space critical applications in commercial, medical and industrial electronic equipment and comply with the latest European ErP directive.
Medical safety to IEC/EN 60601-1 3rd-edition, 2 x MOPP
Extended operating temp. range -40°C to +60°C at full load
Fully encapsulated low profile plastic case
Ready to meet ErP directive ˂0.3W no load power consumption
PCB-mount version or chassis-mount version with DC-OK LED-indicator
Universal input 90–264 VAC, 47–440 Hz
EMI meets EN 55022, class B and FCC, level B
Safety class II prepared
Short circuit and overload protection
3-year product warranty
Extended operating temp. range -40°C to +60°C at full load
Fully encapsulated low profile plastic case
Ready to meet ErP directive ˂0.3W no load power consumption
PCB-mount version or chassis-mount version with DC-OK LED-indicator
Universal input 90–264 VAC, 47–440 Hz
EMI meets EN 55022, class B and FCC, level B
Safety class II prepared
Short circuit and overload protection
3-year product warranty
Standards
IEC/EN 60950-1, UL 60950-1
IEC/EN 60601-1 3rd edition, 2 x MOPP
UL 60601-1, UL 508 for chassis mount version
IEC/EN 60601-1 3rd edition, 2 x MOPP
UL 60601-1, UL 508 for chassis mount version
Approvals
CB certificate for IEC 60950-1
CB certificate for IEC 60601-1
UL/cUL 60950-1 / UL/cUL 60601-1
CB certificate for IEC 60601-1
UL/cUL 60950-1 / UL/cUL 60601-1
Specificaties
Kenmerk | Waarde |
---|---|
Output Voltage | 12V dc |
Output Current | 5A |
Power Rating | 60W |
Number of Outputs | 1 |
Input Voltage | 85 → 264V ac |
Mounting Type | Chassis Mount |
Package Type | Encapsulated |
Length | 112mm |
Width | 67.8mm |
Medical Approved | Yes |
Depth | 38mm |
Minimum Temperature | -40°C |
Maximum Temperature | +80°C |