TRACOPOWER Switching Power Supply, TML 40512C, 5 V dc, ±12 V dc, 5 A, 600mA, 40W, Triple Output, 100 → 375 V dc,
- RS-stocknr.:
- 706-6195
- Fabrikantnummer:
- TML 40512C
- Fabrikant:
- TRACOPOWER
20 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk
€ 107,75
(excl. BTW)
€ 130,38
(incl. BTW)
Aantal stuks | Per stuk |
1 - 4 | € 107,75 |
5 - 9 | € 104,52 |
10 - 24 | € 101,29 |
25 - 49 | € 96,98 |
50 + | € 92,67 |
- RS-stocknr.:
- 706-6195
- Fabrikantnummer:
- TML 40512C
- Fabrikant:
- TRACOPOWER
Wetgeving en conformiteit
- Land van herkomst:
- TW
Productomschrijving
Traco Power Switching Power Supply, Chassis Mounting, 80% Efficiency - TML Series - TML 40512C
To energise multiple circuits from a single electrical source, reach for this Traco Power switching power supply. It turns inputs of 90 to 264V AC into three reliably steady DC outputs with ratings of 5V and ±12V. Harsh conditions are no problem for this hardy product, which withstands temperatures from -40°C to +60°C. Its mean time between failures at +25°C is over 200,000 hours, so you can trust it's with you for the long haul.
Features & Benefits
• Compatible with DC inputs of 100 to 375V to expand its functionality
• UL 94-V0 rating on its plastic housing shows it's flame-retardant to boost fire safety
• High efficiency of 80% indicates limited energy wastage
• Power rating of 39W to support low-demand equipment
• Light weight of 325g minimises the load on your setup
• UL 94-V0 rating on its plastic housing shows it's flame-retardant to boost fire safety
• High efficiency of 80% indicates limited energy wastage
• Power rating of 39W to support low-demand equipment
• Light weight of 325g minimises the load on your setup
Applications
• Networking equipment
• Military technology
• Entertainment industry
• Data centres
• Military technology
• Entertainment industry
• Data centres
How big is this switching power supply?
This compact unit measures 112 (L) x 63.7 (W) x 32.5mm (D), so it's just the thing for mounting in setups where space is tight.
Does this device protect against electrical surges?
Yes, as it has an isolation voltage of 3kV to stop damage to connected equipment caused by spikes.
Specificaties
Kenmerk | Waarde |
---|---|
Output Voltage | 5 V dc, ±12 V dc |
Output Current | 5 A, 600mA |
Power Rating | 40W |
Number of Outputs | 3 |
Input Voltage | 100 → 375 V dc, 90 → 264 V ac |
Mounting Type | Chassis Mount |
Package Type | Encapsulated |
Length | 112mm |
Width | 63.7mm |
Depth | 32.5mm |
Series | TML |
Efficiency | 75 → 84% |
Minimum Temperature | -40°C |
Maximum Temperature | +60°C |
Weight | 325g |