TRACOPOWER Switching Power Supply, TMLM 04109, 9V dc, 444mA, 4W, 1 Output, 90 → 264V ac Input Voltage
- RS-stocknr.:
- 706-6016
- Fabrikantnummer:
- TMLM 04109
- Fabrikant:
- TRACOPOWER
15 op voorraad - levertijd is 1 werkdag(en)
Toegevoegd
Prijs Per stuk
€ 17,81
(excl. BTW)
€ 21,55
(incl. BTW)
Aantal stuks | Per stuk |
1 - 4 | € 17,81 |
5 - 9 | € 17,28 |
10 - 24 | € 16,74 |
25 - 49 | € 16,03 |
50 + | € 15,32 |
- RS-stocknr.:
- 706-6016
- Fabrikantnummer:
- TMLM 04109
- Fabrikant:
- TRACOPOWER
Wetgeving en conformiteit
- Land van herkomst:
- TW
Productomschrijving
Traco 4W to 20W, PCB Mount, Encapsulated, Switch Mode AC-DC Power Supply - TMLM Series
The Traco Power TMLM series is a range of encapsulated switching power supplies. The TMLM feature a full SMD design and high efficiency which guarantees high reliability. With their high power density and fully encapsulated module the TMLM switch mode power supplies can be soldered directly on to PCBs, making these AC-DC power modules the perfect solution for space critical applications in commercial and industrial electronic equipment. The
AC/DC power modules for PCB mounting
Highest power density
Fully encapsulated plastic case
Universal input 90–264 VAC, 47–440 Hz
High efficiency
EMI meets EN 55022, class B and FCC, level B
Low ripple and noise
Short circuit and overload protection
Highest power density
Fully encapsulated plastic case
Universal input 90–264 VAC, 47–440 Hz
High efficiency
EMI meets EN 55022, class B and FCC, level B
Low ripple and noise
Short circuit and overload protection
Standards
UL 60950-1, IEC/EN 60950-1
Approvals
UL/cUL, CB
Specificaties
Kenmerk | Waarde |
---|---|
Output Voltage | 9V dc |
Output Current | 444mA |
Power Rating | 4W |
Number of Outputs | 1 |
Input Voltage | 90 → 264V ac |
Mounting Type | PCB Mount |
Package Type | Encapsulated |
Length | 36.5mm |
Width | 27mm |
Depth | 17.1mm |
Efficiency | 75% |
Weight | 26g |
Minimum Temperature | -25°C |
Maximum Temperature | +60°C |