TRACOPOWER Switching Power Supply, TMP 60148C, 48V dc, 1.25A, 60W, 1 Output, 120 → 370 V dc, 85 → 264 V
- RS-stocknr.:
- 706-6000
- Fabrikantnummer:
- TMP 60148C
- Fabrikant:
- TRACOPOWER
12 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk
€ 81,54
(excl. BTW)
€ 98,66
(incl. BTW)
Aantal stuks | Per stuk |
1 - 4 | € 81,54 |
5 - 9 | € 79,09 |
10 - 24 | € 76,65 |
25 - 49 | € 73,39 |
50 + | € 70,12 |
- RS-stocknr.:
- 706-6000
- Fabrikantnummer:
- TMP 60148C
- Fabrikant:
- TRACOPOWER
Wetgeving en conformiteit
- Land van herkomst:
- TW
Productomschrijving
Traco Power Switching Power Supply, 1.25A Output Current, 48VDC Output Voltage - TMP 60148C
This Traco Power switching power supply is a high efficiency, encapsulated 60W power supply designed for various industrial applications. It provides a reliable and stable 48V DC output with outstanding efficiency for optimal performance in automation, electronics, electrical, and mechanical industries.
Features & Benefits
• Ultra compact and low profile design
• Fully encapsulated for protection against pollution and dust
• Suitable for chassis mount with screw terminal block or direct PCB mounting with solder pins
• Universal input voltage range of 85-264 VAC or 120-370 VDC
• Compliance with international safety standards for industrial control equipment
• Over-temperature protection and protection against short circuit and overload
• Fully encapsulated for protection against pollution and dust
• Suitable for chassis mount with screw terminal block or direct PCB mounting with solder pins
• Universal input voltage range of 85-264 VAC or 120-370 VDC
• Compliance with international safety standards for industrial control equipment
• Over-temperature protection and protection against short circuit and overload
Applications
• Ideal for commercial and industrial electronic equipment
• Perfect for space-critical applications in environments with pollution and dust
• Suitable for use in automation systems, control panels, and industrial machinery
• Perfect for space-critical applications in environments with pollution and dust
• Suitable for use in automation systems, control panels, and industrial machinery
Can it be used in commercial electronic equipment?
Yes, this Traco Power switching power supply is ideal for various commercial electronic equipment due to its compact design and high efficiency.
Will it provide protection against short circuit and overload?
Yes, the power supply comes with built-in protection against short circuit and overload to ensure the safety of your equipment.
Can it be mounted on a DIN rail?
This specific model is designed for chassis mount with a screw terminal block, but Traco Power offers an optional DIN-rail mounting kit for other applications.
What is the input voltage range for this power supply?
The Traco Power TMP 60148C has a universal input voltage range of 85-264 VAC or 120-370 VDC, making it versatile for different setups.
Switch Mode - Traco, TMP and TMPM Series
Specificaties
Kenmerk | Waarde |
---|---|
Output Voltage | 48V dc |
Output Current | 1.25A |
Power Rating | 60W |
Number of Outputs | 1 |
Input Voltage | 120 → 370 V dc, 85 → 264 V ac |
Mounting Type | Chassis Mount |
Package Type | Encapsulated |
Length | 88.9mm |
Width | 67.5mm |
Embedded | No |
Depth | 34.2mm |
Efficiency | 84% |
Series | TMP |
Minimum Temperature | -25°C |
Maximum Temperature | +60°C |
Weight | 345g |