TRACOPOWER Switching Power Supply, TIW 12-124, 24V dc, 500mA, 12W, 1 Output, 93 → 264V ac Input Voltage
- RS-stocknr.:
- 706-5950
- Fabrikantnummer:
- TIW 12-124
- Fabrikant:
- TRACOPOWER
126 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
119 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs Per stuk
€ 44,25
(excl. BTW)
€ 53,54
(incl. BTW)
Aantal stuks | Per stuk |
1 - 4 | € 44,25 |
5 - 9 | € 42,92 |
10 - 24 | € 41,60 |
25 - 49 | € 39,83 |
50 + | € 38,06 |
- RS-stocknr.:
- 706-5950
- Fabrikantnummer:
- TIW 12-124
- Fabrikant:
- TRACOPOWER
Wetgeving en conformiteit
- Land van herkomst:
- CN
Productomschrijving
Traco Power Switching Power Supply, 48 (W) x 50.2mm (L), 80% Efficiency - TIW Series - TIW 12-124
Want to take your electrical inputs to a different level? Choose this switching power supply from Traco Power. It takes an input voltage between 93 and 264V AC and converts it to a smooth 24V DC output. With a high efficiency rating of 80%, the unit produces little heat, so you get the best out of your energy use. Thanks to its surface mounting style, installation onto walls and standard flush boxes is as easy as ABC. To boost safety, the device comes with short-circuit protection, so minimises the risk of electrical fires.
Features & Benefits
• IP67 rating indicates resistance to dust and water
• Overload protection prevents damage to circuits
• Light weight of 80g for minimal strain on the mounting surface
• Power rating of 12W makes it suitable for low-powered applications
• Overload protection prevents damage to circuits
• Light weight of 80g for minimal strain on the mounting surface
• Power rating of 12W makes it suitable for low-powered applications
Applications
• Consumer electronics
• Telecommunications networks
• Renewable energy systems
• Telecommunications networks
• Renewable energy systems
Is this device suitable for industrial conditions?
Yes, a broad operating temperature range between -25°C and +50°C makes it ideal for use in challenging environments.
How durable is this switching power supply?
This unit has a fully encapsulated plastic housing, which offers impact resistance and supports a long service life.
Specificaties
Kenmerk | Waarde |
---|---|
Output Voltage | 24V dc |
Output Current | 500mA |
Power Rating | 12W |
Number of Outputs | 1 |
Input Voltage | 93 → 264V ac |
Mounting Type | Surface Mount |
Package Type | Encapsulated |
Length | 50.2mm |
Width | 48mm |
Depth | 23.6mm |
Efficiency | 80% |
Maximum Temperature | +50°C |
Weight | 80g |
Minimum Temperature | -25°C |