MEAN WELL Switching Power Supply, RS-75-15, 15V dc, 5A, 75W, 1 Output, 125 → 373 V dc, 88 → 264 V ac
- RS-stocknr.:
- 644-6979
- Fabrikantnummer:
- RS-75-15
- Fabrikant:
- MEAN WELL
1 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
16 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs Per stuk
€ 36,76
(excl. BTW)
€ 44,48
(incl. BTW)
Aantal stuks | Per stuk |
1 - 4 | € 36,76 |
5 - 9 | € 35,66 |
10 - 24 | € 34,56 |
25 - 49 | € 33,45 |
50 + | € 32,35 |
- RS-stocknr.:
- 644-6979
- Fabrikantnummer:
- RS-75-15
- Fabrikant:
- MEAN WELL
Wetgeving en conformiteit
Productomschrijving
25W to 150W, Universal Input, Single and Dual Outputs
High efficiency, long life and high reliability
Miniature size, high power density
High operating temperature up to 70°C
105°C long life electrolytic capacitors
Easy installlation - screw terminals
Adjustable output voltage for single output types, 10.8 - 13.2V at 12V and 22 - 27.6V at 24V
Adjustable output voltage for dual output types on output 1, -5% to +10%
Dual outputs have a minimum load requirement, see output current data (within datasheet). The total load must not exceed the rated output power
Harmonic current compliance to EN 61000-3-2
EMC meets EN 55022 Class B
Short circuit, overload and overvoltage protection
Miniature size, high power density
High operating temperature up to 70°C
105°C long life electrolytic capacitors
Easy installlation - screw terminals
Adjustable output voltage for single output types, 10.8 - 13.2V at 12V and 22 - 27.6V at 24V
Adjustable output voltage for dual output types on output 1, -5% to +10%
Dual outputs have a minimum load requirement, see output current data (within datasheet). The total load must not exceed the rated output power
Harmonic current compliance to EN 61000-3-2
EMC meets EN 55022 Class B
Short circuit, overload and overvoltage protection
Note
De-rating 2% per °C above 50°C on all types except;
RD50,65,125,RS-75-3.3 types de-rating 2% per °C above 45°C.
RD85,RS-100-3.3,RS-150-3.3 and 5 de-rating 2% per °C above 40°C.
RD50,65,125,RS-75-3.3 types de-rating 2% per °C above 45°C.
RD85,RS-100-3.3,RS-150-3.3 and 5 de-rating 2% per °C above 40°C.
Standards
EN60950, UL60950
Approvals
UL recognised, TUV, CB
Specificaties
Kenmerk | Waarde |
---|---|
Output Voltage | 15V dc |
Output Current | 5A |
Power Rating | 75W |
Number of Outputs | 1 |
Input Voltage | 125 → 373 V dc, 88 → 264 V ac |
Mounting Type | Chassis Mount |
Package Type | Enclosed |
Length | 129mm |
Width | 97mm |
Depth | 38mm |
Efficiency | 86% |
Minimum Temperature | -25°C |
Weight | 410g |
Maximum Temperature | +70°C |
- RS-stocknr.:
- 644-6979
- Fabrikantnummer:
- RS-75-15
- Fabrikant:
- MEAN WELL