Cosel Switching Power Supply, PBW15F-15-N, ±15V dc, 1 A, 500 mA, 15W, Dual Output, 110 → 370 V dc, 85 →
- RS-stocknr.:
- 603-1117
- Fabrikantnummer:
- PBW15F-15-N
- Fabrikant:
- Cosel
2 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
85 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs Per stuk
€ 54,11
(excl. BTW)
€ 65,47
(incl. BTW)
Aantal stuks | Per stuk |
1 - 4 | € 54,11 |
5 - 9 | € 52,49 |
10 - 24 | € 50,86 |
25 - 49 | € 49,24 |
50 + | € 47,62 |
- RS-stocknr.:
- 603-1117
- Fabrikantnummer:
- PBW15F-15-N
- Fabrikant:
- Cosel
Wetgeving en conformiteit
- Land van herkomst:
- JP
Productomschrijving
Cosel PBW Series Switch Mode Power Supplies
The PBW series of switch mode power supplies (SMPS) from Cosel are a compact, lightweight solution. PBW switching power supplies feature a universal rated input of 85 V ac to 264 V ac making them a versatile solution.
Features and Benefits:
Harmonic attenuator
Built-in overcurrent protection
PFC function
Parallel operation and parallel redundancy
Convection cooled
Note
Carry out the necessary testing on end equipment with the power supply installed as per required EMC/EMI regulations
Standards
(At only AC input) UL60950-1, C-UL(CSA60950-1), EN60950-1, EN50178 Complies with DEN-AN
Conducted noise complies with FCC Part15 class B, VCCI-B, CISPR22-B, EN55011-B, EN55022-B
Harmonic attenuator complies with IEC61000-3-2 (Not built-in to active filte
Conducted noise complies with FCC Part15 class B, VCCI-B, CISPR22-B, EN55011-B, EN55022-B
Harmonic attenuator complies with IEC61000-3-2 (Not built-in to active filte
Specificaties
Kenmerk | Waarde |
---|---|
Output Voltage | ±15V dc |
Output Current | 1 A, 500 mA |
Power Rating | 15W |
Number of Outputs | 2 |
Input Voltage | 110 → 370 V dc, 85 → 264 V ac |
Mounting Type | Chassis Mount |
Package Type | Enclosed |
Length | 101.5mm |
Width | 34.5mm |
Depth | 78mm |
Efficiency | 78 %, 80 % |
Maximum Temperature | +71°C |
Minimum Temperature | -10°C |
Weight | 200g |
- RS-stocknr.:
- 603-1117
- Fabrikantnummer:
- PBW15F-15-N
- Fabrikant:
- Cosel