TRACOPOWER Switching Power Supply, TXLN 080-215, 5V dc, 2A, 82W, Dual Output, 88 → 264V ac Input Voltage
- RS-stocknr.:
- 216-5887
- Fabrikantnummer:
- TXLN 080-215
- Fabrikant:
- TRACOPOWER
2 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
33 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs Per stuk
€ 62,48
(excl. BTW)
€ 75,60
(incl. BTW)
Aantal stuks | Per stuk |
1 - 4 | € 62,48 |
5 - 9 | € 60,61 |
10 - 24 | € 58,73 |
25 - 49 | € 56,23 |
50 + | € 53,73 |
- RS-stocknr.:
- 216-5887
- Fabrikantnummer:
- TXLN 080-215
- Fabrikant:
- TRACOPOWER
Wetgeving en conformiteit
N.v.t.
- Land van herkomst:
- TW
Productomschrijving
Traco Power TXLN Series Switching Power Supply, 88 to 264V AC Input Voltage - TXLN 080-215
This Traco Power switching power supply is a reliable and high-quality solution for industrial applications. With dual output power capabilities and a power rating of 82W, it offers high power density and efficient performance. Ideal for a wide range of cost-critical applications, this power supply is designed to meet various industrial needs.
Features & Benefits
• Compact metal case with screw terminal block for easy installation
• Universal input range of 88 to 264 VAC for versatile use
• Convection cooled design ensures high efficiency up to 82%
• Short circuit, overvoltage, and overload protection for added safety
• Universal input range of 88 to 264 VAC for versatile use
• Convection cooled design ensures high efficiency up to 82%
• Short circuit, overvoltage, and overload protection for added safety
Applications
• Ideal for equipment requiring a dual output power supply solution
Can it be used in automation applications?
Yes, it is designed for a wide range of cost-critical applications, including automation.
Will it provide overload protection?
Yes, it offers overload protection for added safety.
Is it compliant with European EMC standards?
Yes, it complies with European EMC standards and the Low Voltage Directive (LVD).
Specificaties
Kenmerk | Waarde |
---|---|
Output Voltage | 5 V dc, 24V dc |
Output Current | 2 A, 9A |
Power Rating | 82W |
Number of Outputs | 2 |
Input Voltage | 88 → 264V ac |
Package Type | Enclosed |
Series | TXLN |