- RS-stocknr.:
- 200-6349
- Fabrikantnummer:
- LCE80PS42
- Fabrikant:
- XP Power
1 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk
€ 48,11
(excl. BTW)
€ 58,21
(incl. BTW)
Aantal stuks | Per stuk |
1 - 4 | € 48,11 |
5 - 9 | € 46,67 |
10 - 24 | € 45,22 |
25 - 49 | € 43,78 |
50 + | € 42,34 |
- RS-stocknr.:
- 200-6349
- Fabrikantnummer:
- LCE80PS42
- Fabrikant:
- XP Power
Wetgeving en conformiteit
- Land van herkomst:
- CN
Productomschrijving
LCE80 Series Convection Cooled SMPS
With an excellent power density, constant voltage and constant current operation, harmonic currents class C for loads of 50W and above, low power source approval, class I & class II operation and a wide input voltage range of 90 to 305VAC, the convection cooled 80W LCE80 4 x 2 open frame power supply meeting the latest environmental legislation provides a solution for wide ranging applications in lighting, display, industrial electronics and ITE applications.
• Constant voltage, constant current mode
• ITE & household approvals
• LPS for 12V and above
• Class I & class II operation
• ITE & household approvals
• LPS for 12V and above
• Class I & class II operation
Specificaties
Kenmerk | Waarde |
---|---|
Output Voltage | 42V dc |
Output Current | 1.9A |
Power Rating | 80W |
Number of Outputs | 1 |
Input Voltage | 115/230V ac |
Package Type | Open Frame |
Length | 101.6mm |
Width | 50.8mm |
Medical Approved | No |
Depth | 27.9mm |
Series | LCE80 |
Efficiency | 89.4% |
Minimum Temperature | -40°C |
Maximum Temperature | +70°C |
- RS-stocknr.:
- 200-6349
- Fabrikantnummer:
- LCE80PS42
- Fabrikant:
- XP Power