Recom Switching Power Supply, RAC04-12SK/277, 12V dc, 333mA, 4W, 1 Output, 80 → 305V ac Input Voltage
- RS-stocknr.:
- 190-7527
- Fabrikantnummer:
- RAC04-12SK/277
- Fabrikant:
- Recom
Tijdelijk niet op voorraad – voor levertijd of een alternatief product neem contact op via Live Chat of zoek een vergelijkbaar product op de website.
Toegevoegd
Prijs 1 tube 12
€ 99,13
(excl. BTW)
€ 119,95
(incl. BTW)
Tube(s) | Per tube | Per stuk* |
1 - 4 | € 99,13 | € 8,261 |
5 - 9 | € 96,16 | € 8,013 |
10 - 24 | € 93,18 | € 7,765 |
25 - 49 | € 90,21 | € 7,518 |
50 + | € 87,23 | € 7,269 |
*prijsindicatie |
- RS-stocknr.:
- 190-7527
- Fabrikantnummer:
- RAC04-12SK/277
- Fabrikant:
- Recom
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- CN
Productomschrijving
The RAC04-K/277 series delivers an uncompromising 4 watts of continuous output power (6W peak) in harsh industrial and household environments. These modules deliver full load output power from -40°C to 75°C across the entire input range of 80VAC to 305VAC. A peak load capability of up to 150% supports dynamic power demands of applications. This series of fully encapsulated AC/DC modules is a complete solution without the need for external components for worldwide applications in automation, industry 4.0, IoT, household, and home automation.
85 to 305VAC input voltage range
150% peak power capability
Wide temperature range: -40°C to +90°C
No load power consumption <150mW
4kVac insulation
Operating altitude up to 5000m
150% peak power capability
Wide temperature range: -40°C to +90°C
No load power consumption <150mW
4kVac insulation
Operating altitude up to 5000m
Specificaties
Kenmerk | Waarde |
---|---|
Output Voltage | 12V dc |
Output Current | 333mA |
Power Rating | 4W |
Number of Outputs | 1 |
Input Voltage | 80 → 305V ac |
Mounting Type | PCB Mount |
Package Type | Encapsulated |
Length | 36.7mm |
Width | 27.2mm |
Depth | 17.4mm |
Efficiency | 0.78 |
Series | RAC04‿SK/277 |
Weight | 30g |
Maximum Temperature | +90°C |
Minimum Temperature | -40°C |