TDK-Lambda Switching Power Supply, RWS1500B-24/S, 24V dc, 63A, 1.512kW, 1 Output, 120 → 340 V dc, 85 →
- RS-stocknr.:
- 185-6173
- Fabrikantnummer:
- RWS1500B-24/S
- Fabrikant:
- TDK-Lambda
9 op voorraad - levertijd is 4 werkdag(en).
Toegevoegd
Prijs Per stuk
€ 593,93
(excl. BTW)
€ 718,66
(incl. BTW)
Aantal stuks | Per stuk |
1 - 4 | € 593,93 |
5 - 9 | € 576,11 |
10 - 24 | € 558,29 |
25 - 49 | € 540,48 |
50 + | € 522,66 |
- RS-stocknr.:
- 185-6173
- Fabrikantnummer:
- RWS1500B-24/S
- Fabrikant:
- TDK-Lambda
Datasheets
Wetgeving en conformiteit
Productomschrijving
Offering solid performance at a reasonable price, the RWS-B series of 50 to 1500W power supplies feature 10 year electrolytic capacitor lifetimes, ensuring long field life. The products are backed by a seven year warranty and are available with output voltages from 5 to 48V. In addition to IEC/EN/UL 60950-1 certification, medically certified RWS1000B/ME and RWS1500B/ME models to IEC 60601-1 are also available. RWS-B models operate from a universal AC input of 85 - 265V to meet a wide range of applications, including industrial, medical, test & measurement, broadcast, communications and LED signage.
10 Year e-cap Lifetime
7 Year Warranty
Global Safety Approvals
Compact Size
Applications
General Purpose Industrial
Broadcast
LED Lighting & Signs
Test & Measurement
Communication
7 Year Warranty
Global Safety Approvals
Compact Size
Applications
General Purpose Industrial
Broadcast
LED Lighting & Signs
Test & Measurement
Communication
Specificaties
Kenmerk | Waarde |
---|---|
Output Voltage | 24V dc |
Output Current | 63A |
Power Rating | 1.512kW |
Number of Outputs | 1 |
Input Voltage | 120 → 340 V dc, 85 → 265 V ac |
Package Type | Enclosed |
Length | 261mm |
Width | 127mm |
Depth | 63mm |
Efficiency | 88% |
Series | RWS1000/1500-B |
Weight | 3000g |
Maximum Temperature | +60°C |
Minimum Temperature | -20°C |