TDK-Lambda Switching Power Supply, RWS1000B-36/S, 36V dc, 28A, 1.008kW, 1 Output, 120 → 340 V dc, 85 →
- RS-stocknr.:
- 185-6169
- Fabrikantnummer:
- RWS1000B-36/S
- Fabrikant:
- TDK-Lambda
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 07/11/2024, met een levertijd van 2 à 3 werkdagen.
Prijs Per stuk
€ 417,47
(excl. BTW)
€ 505,14
(incl. BTW)
Aantal stuks | Per stuk |
1 - 4 | € 417,47 |
5 - 9 | € 404,95 |
10 - 24 | € 392,42 |
25 - 49 | € 379,90 |
50 + | € 367,38 |
- RS-stocknr.:
- 185-6169
- Fabrikantnummer:
- RWS1000B-36/S
- Fabrikant:
- TDK-Lambda
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- MY
Productomschrijving
Offering solid performance at a reasonable price, the RWS-B series of 50 to 1500W power supplies feature 10 year electrolytic capacitor lifetimes, ensuring long field life. The products are backed by a seven year warranty and are available with output voltages from 5 to 48V. In addition to IEC/EN/UL 60950-1 certification, medically certified RWS1000B/ME and RWS1500B/ME models to IEC 60601-1 are also available. RWS-B models operate from a universal AC input of 85 - 265V to meet a wide range of applications, including industrial, medical, test & measurement, broadcast, communications and LED signage.
10 Year e-cap Lifetime
7 Year Warranty
Global Safety Approvals
Compact Size
Applications
General Purpose Industrial
Broadcast
LED Lighting & Signs
Test & Measurement
Communication
7 Year Warranty
Global Safety Approvals
Compact Size
Applications
General Purpose Industrial
Broadcast
LED Lighting & Signs
Test & Measurement
Communication
Specificaties
Kenmerk | Waarde |
---|---|
Output Voltage | 36V dc |
Output Current | 28A |
Power Rating | 1.008kW |
Number of Outputs | 1 |
Input Voltage | 120 → 340 V dc, 85 → 265 V ac |
Package Type | Enclosed |
Length | 198mm |
Width | 127mm |
Depth | 63mm |
Series | RWS1000/1500-B |
Efficiency | 88% |
Minimum Temperature | -20°C |
Weight | 2000g |
Maximum Temperature | +60°C |