MEAN WELL Switching Power Supply, HEP-320-48A, 48V dc, 6.7A, 321.6W, 1 Output, 127 → 431 V dc, 90 → 305 V
- RS-stocknr.:
- 106-5900
- Fabrikantnummer:
- HEP-320-48A
- Fabrikant:
- MEAN WELL
17 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk
€ 161,48
(excl. BTW)
€ 195,39
(incl. BTW)
Aantal stuks | Per stuk |
1 - 4 | € 161,48 |
5 - 9 | € 156,63 |
10 - 24 | € 151,79 |
25 - 49 | € 146,94 |
50 + | € 142,10 |
- RS-stocknr.:
- 106-5900
- Fabrikantnummer:
- HEP-320-48A
- Fabrikant:
- MEAN WELL
Datasheets
Wetgeving en conformiteit
Productomschrijving
Mean Well IP65 Switch Mode Power Supply, 320 W Output
The Mean Well HEP-320 range of industrial-grade 320 W AC/DC power supplies offer excellent capability to perform under extreme conditions. Conditions such as high humidity, dusty oily and high-vibration environments. The entire casing of the HEP-320 series in constructed of an Aluminium casing and is fully potted with heat-conducted silicone.
Extensive research has gone into the creation of Mean Well's HEP-320 series, which has provided the series with a working efficiency of up to 93%, enabling operation between -55°C to +70°C under free air convection cooling.
Extensive research has gone into the creation of Mean Well's HEP-320 series, which has provided the series with a working efficiency of up to 93%, enabling operation between -55°C to +70°C under free air convection cooling.
Features and Benefits
•Universal AC input, full range up to 305 V AC.
•Robust Aluminium construction with heat-conducted silicone.
•Withstands 10G vibration tests.
•Cooling achieved by a free air convection design.
•6 KV surge immunity level.
•6 year warranty.
•Robust Aluminium construction with heat-conducted silicone.
•Withstands 10G vibration tests.
•Cooling achieved by a free air convection design.
•6 KV surge immunity level.
•6 year warranty.
Typical Applications
•Outdoor telecoms equipment installation.
•External signage.
•Mining & petroleum installations.
•External signage.
•Mining & petroleum installations.
Standards
UL60950-1, EN60950-1, EN55022 Class B, EN61000-3-2,-3, EN61000-4-2,3,4,5,6,8,11, EN55024
Switch Mode - Ecopac / RS Pro
Specificaties
Kenmerk | Waarde |
---|---|
Output Voltage | 48V dc |
Output Current | 6.7A |
Power Rating | 321.6W |
Number of Outputs | 1 |
Input Voltage | 127 → 431 V dc, 90 → 305 V ac |
Mounting Type | Chassis Mount |
Package Type | Enclosed |
Length | 252mm |
Width | 90mm |
Depth | 43.8mm |
Efficiency | 94.5% |
Maximum Temperature | +70°C |
Minimum Temperature | -55°C |
Weight | 1.9kg |
- RS-stocknr.:
- 106-5900
- Fabrikantnummer:
- HEP-320-48A
- Fabrikant:
- MEAN WELL