MEAN WELL Switching Power Supply, LRS-100-15, 15V dc, 7A, 105W, 1 Output, 120 → 373 V dc, 85 → 264 V ac
- RS-stocknr.:
- 106-5845
- Fabrikantnummer:
- LRS-100-15
- Fabrikant:
- MEAN WELL
6 op voorraad - levertijd is 1 werkdag(en)
Toegevoegd
Prijs Per stuk
€ 40,29
(excl. BTW)
€ 48,75
(incl. BTW)
Aantal stuks | Per stuk |
1 - 4 | € 40,29 |
5 - 9 | € 39,08 |
10 - 24 | € 37,88 |
25 - 49 | € 36,67 |
50 + | € 35,46 |
- RS-stocknr.:
- 106-5845
- Fabrikantnummer:
- LRS-100-15
- Fabrikant:
- MEAN WELL
Datasheets
Wetgeving en conformiteit
Productomschrijving
Mean Well LRS Switch Mode Power Supply, 100 W Output
The LRS-100 series of single-output 100 W enclosed style power supply is a low profile, highly efficient enclosed product. The LRS-100 series has been designed for use within demanding applications, thanks to a metallic meshing & air convection to ensure optimum heat dissipation.
The LRS-100 series has been designed with efficiency in mind, delivering an extremely low no load power consumption. Installation into more testing environments can be done thanks to 5G anti-vibration capability.
The LRS-100 series has been designed with efficiency in mind, delivering an extremely low no load power consumption. Installation into more testing environments can be done thanks to 5G anti-vibration capability.
Features and Benefits
•Universal AC input / full range, with a 5 second 300 V ac surge input.
•Up to 89% efficiency rating, with less than 0.3 W no load power consumption.
•5G vibration resistance.
•Free air convection cooling.
•Up to 89% efficiency rating, with less than 0.3 W no load power consumption.
•5G vibration resistance.
•Free air convection cooling.
Typical Applications
•Industrial automation & control machinery.
•Mechanical & electrical equipment.
•Household appliances.
•Mechanical & electrical equipment.
•Household appliances.
Standards
EN60950-1, EN60335-1, EN61558-1 / -2-16, UL60950-1 & GB4943
Switch Mode - Ecopac / RS Pro
Specificaties
Kenmerk | Waarde |
---|---|
Output Voltage | 15V dc |
Output Current | 7A |
Power Rating | 105W |
Number of Outputs | 1 |
Input Voltage | 120 → 373 V dc, 85 → 264 V ac |
Mounting Type | Chassis Mount |
Package Type | Enclosed |
Length | 129mm |
Width | 97mm |
Depth | 30mm |
Efficiency | 88.5% |
Maximum Temperature | +70°C |
Minimum Temperature | -30°C |
Weight | 340g |